Kern OCM 161 Microscope

Subtotal (1 unit)*

€4,664.75

(exc. VAT)

€5,737.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,664.75

*price indicative

RS Stock No.:
136-3501
Distrelec Article No.:
303-87-945
Mfr. Part No.:
OCM 161
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Microscope

Illuminated

Yes

Illumination Type

Halogen

Working Distance

76 mm

Sub Type

Optical

Weight

13.5kg

Standards/Approvals

No

Length

304mm

Plug Type

Type C - EU, 3-Pin (Global)

COO (Country of Origin):
CN

Kern OCM-1 Series Inverse Microscope


Kern OCM-1 Series Inverse microscope with fluorescence. Featuring a large working distance, it is ideal for the monitoring and analysis of cell cultures. The 30 W halogen lighting unit ensures the optimum illumination in the bright field of your samples. A special Abbe N.A. 0.3 condenser with aperture diaphragm and large working distance of 72 mm guarantees the best working routine.;The OCM-1 range is fitted with a trinocular eyepiece tube. The mechanical stage including specimen holder (Ø 118 mm) means that you can work quickly and effectively.

Options include:

OCM 161 (RS 136-3501)

OCM 165 (RS 136-3502)

Typical Applications


Research and breeding of cell cultures and tissue cultures

Applications/Samples


Particularly for viewing samples in culture vessels (flasks, petri dishes, microtitre plates), translucent, thin, low-contrast, challenging samples (e.g. living mammal cells, tissue, microorganisms if necessary)

Features and Benefits


• Functional;• Ergonomic design;• Stable;• Trinocular eyepiece;• Abbe Condenser

Supplied with

A dust cover and user instructions are included.

Related links