Stanley Plastic Tool Box 406 mm 406 mm 205mm

Subtotal (1 unit)*

€21.27

(exc. VAT)

€26.16

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€21.27

*price indicative

RS Stock No.:
136-7183
Mfr. Part No.:
STST1-75518
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Tool Box

Material

Plastic

Sub Type

Tool Box

Number of Compartments

1

Length

406mm

Width

205mm

Height

406mm

Wheeled

No

Lock Type

Latch

Tray Type

Movable

Colour

Yellow, Black

Number of Trays

1

Standards/Approvals

No

RoHS Status: Exempt

Stanley Tool Box, 200mm Length, 195mm Width - STST1-75518


This tool box is designed for practical and efficient storage solutions. It features a compact design measuring 406 x 205 x 195 mm and is made from durable plastic. The box includes a removable tote tray, promoting easy access to tools while maintaining organisation. Its sleek black and yellow exterior ensures visibility in any workspace.

Features & Benefits


• Lightweight construction at 0.9kg makes it highly portable

• Ergonomic latch design allows for effortless opening and closing

• Compact design perfect for storing small tools at home or work

• Available in a classic black and yellow colour scheme

Applications


• Used for storing tools in garages or workshops

• Ideal for transporting tools between job sites

• Utilised in automation and electrical projects requiring organisation

• Suitable for keeping small components organised in mechanical tasks

How does the tool box ensure the secure storage of my tools?


The box features geometric lock latches which facilitate easy opening and closing while providing security when closed. Users can also use a padlock for added safety, ensuring that tools remain secure during transport.

What is the capacity of the removable tote tray?


The removable tote tray is specifically designed for small parts storage, providing ample space within the overall dimensions of the tool box for easy organisation of frequently used tools and accessories.

Can this tool box accommodate larger tools?


While primarily suited for compact tools and accessories, the dimensions allow for organised storage of various small tools. Its design is most beneficial for maintaining a tidy workspace for users needing to manage multiple items efficiently.

Related links