Stanley Metal, Plastic Tool Box 475 mm 475 mm 630mm
- RS Stock No.:
- 561-942
- Mfr. Part No.:
- STST1-80151
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€51.68
(exc. VAT)
€63.57
(inc. VAT)
In Stock
- 1 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.68 |
*price indicative
- RS Stock No.:
- 561-942
- Mfr. Part No.:
- STST1-80151
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Material | Metal, Plastic | |
| Product Type | Tool Box | |
| Sub Type | Essential Rolling Workshop | |
| Length | 475mm | |
| Width | 630mm | |
| Height | 475mm | |
| Lock Type | Latch | |
| Wheeled | No | |
| Colour | Black | |
| Weight | 4.4kg | |
| Standards/Approvals | ANSI/ESD S20.20:2021 Electrostatic Control Standard | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Material Metal, Plastic | ||
Product Type Tool Box | ||
Sub Type Essential Rolling Workshop | ||
Length 475mm | ||
Width 630mm | ||
Height 475mm | ||
Lock Type Latch | ||
Wheeled No | ||
Colour Black | ||
Weight 4.4kg | ||
Standards/Approvals ANSI/ESD S20.20:2021 Electrostatic Control Standard | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
The DeWALT Essential Rolling Workshop with Metal Latches is a portable workshop solution which features an extra-large bin, a medium sized portable tote tray and a medium sized tool box which making it ideal for storing power tools, hand tools, fixings and accessories. The tool box features two lid organiser compartments for storing small accessories, as well as an internal, portable tray for carrying small hand tools. Each box can be securely attached to each other using the easy to operate side latches.
Removable middle tote tray organized storage of smaller tools and accessories
18 inch large bin for larger tools and power tools
Geometric metal latches
Padlock loop for security
7 inch wheels for portability
Ideal for everyday storage
Part of the STANLEY Essential storage range
Related links
- Stanley 2 Drawer Plastic Tool Box 475 mm 475 mm 284mm
- Stanley Metal 55 x 28 x 28cm
- Stanley Metal, Plastic Tool Box & Tool Cases 250 mm 480 mm 240mm
- Stanley FatMax Metal, Plastic Tool Box 287 mm 640 mm 296mm
- Stanley 2 Drawer Plastic Tool Box Wheeled 573 mm 475 mm 470mm
- Stanley Plastic Tool Box 320 mm 188 mm 132mm
- Stanley Plastic Tool Box 250 mm 480 mm 240mm
- Stanley Plastic Tool Box 200 mm 403 mm 198mm
