Stanley Plastic Tool Box 250 mm 482 mm 254mm

Subtotal (1 unit)*

€31.91

(exc. VAT)

€39.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 79 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€31.91

*price indicative

RS Stock No.:
136-7184
Mfr. Part No.:
STST1-75521
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Material

Plastic

Product Type

Tool Box

Number of Compartments

1

Sub Type

Tool Box

Length

482mm

Width

254mm

Height

250mm

Wheeled

No

Lock Type

Latch

Colour

Yellow, Black

Number of Trays

1

Standards/Approvals

No

RoHS Status: Exempt

Stanley Tool Box, 480mm Length, 250mm Width - STST1-75521


This is a tool box designed for versatile storage solutions. Constructed from durable plastic, it measures 482mm in length, 254mm in width, and 250mm in height. This compact tool box offers an ideal combination of portability and functionality for users in technical fields.

Features & Benefits


• Innovative organiser lid for efficient small parts storage

• Padlock compatible for added security and peace of mind

• Lightweight design enables easy transport

• Removable tote tray enhances accessibility and organisation

• Sturdy construction for long-lasting durability

Applications


• Suitable for storing hand tools in electrical work

• Ideal for maintaining and organising mechanical components

• For keeping small electronic parts neatly arranged

• Convenient for tool storage in automation projects

How can the lid design enhance organisation during work?


The organiser lid features compartments that allow for the separation of small parts, ensuring that everything is easily accessible and neatly arranged. This feature is beneficial when working on intricate tasks requiring frequent part changes.

What security features does this tool storage solution offer?


The tool box includes metal geometric lock latches, allowing for smooth opening and closing. Additionally, it can be secured with a padlock for enhanced security of valuable tools and equipment during transport or storage.

Can the tote tray be used independently from the tool box?


Yes, the removable tote tray is designed for independent use, making it easy to carry essential tools separately while keeping the rest securely stored in the larger box. This feature is particularly useful when working on-site where mobility is key.

Related links