RS PRO Pozidriv Precision Screwdriver, PZ0 Tip, 60 mm Blade
- RS Stock No.:
- 176-3437
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€6.39
(exc. VAT)
€7.86
(inc. VAT)
192 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €6.39 |
**price indicative
Related links
- Wera Pozidriv Precision Screwdriver 60 mm Blade
- Wera Pozidriv Precision Screwdriver 60 mm Blade, 157 mm Overall
- RS PRO Pozidriv Screwdriver 60 mm Blade, 150 mm Overall
- RS PRO Pozidriv Insulated Screwdriver 60 mm Blade, VDE/1000V
- RS PRO Pozidriv Insulated Screwdriver 60 mm Blade 150 mm Overall
- Wera Pozidriv Screwdriver 60 mm Blade, 141 mm Overall
- Bahco Pozidriv Screwdriver 60 mm Blade, 163 Overall
- Bahco Pozidriv Screwdriver 60 mm Blade, 182 mm Overall