RS PRO Pozidriv Insulated Screwdriver, PZ0 Tip, 60 mm Blade, VDE/1000V
- RS Stock No.:
- 252-832
- Manufacturer:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 252-832
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Insulated Screwdriver | |
| Tip Type | Pozidriv | |
| Tip Size | PZ0 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 60 mm | |
| Handle Material | PP; TPR | |
| Blade Material | Chrome Vanadium Steel | |
| Blade Finish | Black Phosphate | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Insulated Screwdriver | ||
Tip Type Pozidriv | ||
Tip Size PZ0 | ||
VDE/1000V Approved Yes | ||
Blade Length 60 mm | ||
Handle Material PP; TPR | ||
Blade Material Chrome Vanadium Steel | ||
Blade Finish Black Phosphate | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Related links
- BETA Insulated Screwdriver 60 mm Blade VDE/1000V Approved, 160mm Overall
- Teng Tools Insulated Screwdriver 60 mm Blade VDE/1000V Approved, 156mm Overall
- RS PRO Insulated Screwdriver 60 mm Blade VDE/1000V Approved, 150mm Overall
- Knipex Pozidriv Screwdriver 60 mm Blade VDE/1000V Approved, 162mm Overall
- RS PRO Precision Screwdriver 60 mm Blade VDE/1000V Approved
- CK Screwdriver 60 mm Blade VDE/1000V Approved, 155mm Overall
- RS PRO Pozidriv Screwdriver 60 mm Blade, 150mm Overall
- Facom Insulated Screwdriver 75 mm Blade VDE/1000V Approved, 179mm Overall
