3M White Coverall, XXL
- RS Stock No.:
- 185-7209
- Mfr. Part No.:
- 4520W2XL
- Manufacturer:
- 3M
16 In stock for delivery within 2 working days
Price Each
€7.84
(exc. VAT)
€9.64
(inc. VAT)
Units | Per unit |
---|---|
1 + | €7.84 |
- RS Stock No.:
- 185-7209
- Mfr. Part No.:
- 4520W2XL
- Manufacturer:
- 3M
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
3M Protective Overalls
From 3M, this protective overall creates a lightweight and comfortable solution to skin protection in the workplace. Designed to protect against light hazards, it is suitable for a variety of applications where worker protection is paramount. These versatile and easy-to-use protective overalls are employed in many industries as a cost-effective solution to workplace PPE.
Features and Benefits
• Lightweight and breathable coverall, offering protection against hazardous dusts and limited liquid splashes
• Knitted cuffs with elastic waist and ankles for convenience and freedom of movement
• Two-way zipper with storm flap for convenience and to help provide additional protection
• Anti-static coating on both sides helps reduce static build-up
• Robust, low-linting, highly breathable 43gsm SMMMS material
• 3 panel elasticated hood for enhanced compatibility with complimentary PPE
• Knitted cuffs for soft and secure arm placement
• Knitted cuffs with elastic waist and ankles for convenience and freedom of movement
• Two-way zipper with storm flap for convenience and to help provide additional protection
• Anti-static coating on both sides helps reduce static build-up
• Robust, low-linting, highly breathable 43gsm SMMMS material
• 3 panel elasticated hood for enhanced compatibility with complimentary PPE
• Knitted cuffs for soft and secure arm placement
Alternate Sizes
Applications
Coveralls are vital in protecting skin and clothing from staining or potentially harmful elements in work places. They are worn for many applications from painting to chemical handling and medical purposes. For work place health and safety compliance, and to protect workers, it is vital you select a coverall that suits the needs of your applications.
Why choose 3M?
3M are a reliable name in personal protection equipment. Supplying everything from safety goggles to respiratory protection, 3M offer PPE solutions for almost any industry. If work place safety is your concern, 3M is a brand you can trust.
Coveralls are vital in protecting skin and clothing from staining or potentially harmful elements in work places. They are worn for many applications from painting to chemical handling and medical purposes. For work place health and safety compliance, and to protect workers, it is vital you select a coverall that suits the needs of your applications.
Why choose 3M?
3M are a reliable name in personal protection equipment. Supplying everything from safety goggles to respiratory protection, 3M offer PPE solutions for almost any industry. If work place safety is your concern, 3M is a brand you can trust.
Attribute | Value |
---|---|
Size | XXL |
Material Properties | Anti-Static, Dust Protection, Liquid Protection, Non-Woven, Nuclear |
Colour | White |
Style | Coverall |
Gender | Unisex |
Length | 186 → 194cm |
Chest Size | 115 to 124cm |
Material | SMS Fabric |
Hooded | Yes |