Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-5567
- Mfr. Part No.:
- 1112953
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Adjustable Straps | Chest | |
| Harness Colour | Black, Yellow | |
| Colour | Yellow | |
| Equipment Type | Comfort Quick Connect Harness | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Adjustable Straps Chest | ||
Harness Colour Black, Yellow | ||
Colour Yellow | ||
Equipment Type Comfort Quick Connect Harness | ||
- COO (Country of Origin):
- SK
3M Delta Full Body Harness
• Comfortable padding on shoulder straps and legs for everyday use
• Water-repellent and abrasion-resistant webbing stays dry and strong
• No-tangle design helps to give the correct fit of the harness
• Stand up dorsal D-ring
• Revolver vertical torso adjuster provides quick and easy adjustment
• Impact indicators make it simple to check the harness for damage and help ensure its safe to use
• Covered identification labels
• Size: Small
• Water-repellent and abrasion-resistant webbing stays dry and strong
• No-tangle design helps to give the correct fit of the harness
• Stand up dorsal D-ring
• Revolver vertical torso adjuster provides quick and easy adjustment
• Impact indicators make it simple to check the harness for damage and help ensure its safe to use
• Covered identification labels
• Size: Small
Applications
3M fall arrest solutions are designed to be used in work environments where working from height happens. It is vital health and safety equipment wherever the risk of falling and subsequent injury might occur. 3M provide many solutions, so it is important to assess your health and safety needs and legal requirements before implementing PPE policy.
3M Provides everything you need for Fall Arrest workplace solutions.
• 1965563 is a Sliding Beam Anchor
• 1965567 is a Full Body Harness
• 1965574 is a Self-Retracting Life Line
• 1965584 are Shock Absorbing Lanyards
• 1965592 are Coil Tethers
• 1965600 are Bungee Tethers
• 1965603 is a Winch Retracting Lifeline
• 1965563 is a Sliding Beam Anchor
• 1965567 is a Full Body Harness
• 1965574 is a Self-Retracting Life Line
• 1965584 are Shock Absorbing Lanyards
• 1965592 are Coil Tethers
• 1965600 are Bungee Tethers
• 1965603 is a Winch Retracting Lifeline
Body Harness Alternatives
Why Choose 3M?
When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS combine their excellent customer service with 3Ms high quality product range to offer you the choice you need to make your workplace as safe as possible.