3M Fall Arrest Kit with Sliding Beam Anchor

Stock information currently inaccessible
RS Stock No.:
196-5563
Mfr. Part No.:
2104700
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

COO (Country of Origin):
US

3M Sliding Beam Anchor


Sliding beam anchor fits 3-1/2 in. to 14 in. wide I-beams (9-35.5cm) up to 1-1/4" thick (3.2cm).
Our anchorage connectors are built from top quality materials guaranteeing high strength and durability to stand up to the toughest environments. Your choice of anchor depends on the type of work being done. Anchorages are sold by what they connect to (general/all purpose, steel, concrete, roof or speciality), whether they are fixed or mobile, and whether they are permanent or portable. They all must provide a secure point of attachment for a complete personal fall arrest system, and must be capable of supporting a load of 5,000 lbs. (22kN).

Features and Benefits


• Installs onto 3-1/2 in. to 14 in. wide I-beam flange (9 to 35.5 cm) up to 1-1/4 in. thick (3.2 cm)
• Complete hands-free horizontal mobility
• Compact and lightweight design
• High strength steel and aluminium construction
• Extremely rugged and corrosion resistant
• Rotating D-ring tie-off point is fixed in center
• Replaceable wear pads eliminate metal-to-metal contact
• Integrated dual ratcheting adjustment system
• Guarded locking mechanism
• Use Force2™ lanyard when tying off at feet

Applications


3M fall arrest solutions are designed to be used in work environments where working from height happens. It is vital health and safety equipment wherever the risk of falling and subsequent injury might occur. 3M provide many solutions, so it is important to assess your health and safety needs and legal requirements before implementing PPE policy.

3M Provides everything you need for Fall Arrest workplace solutions.

• 1965563 is a Sliding Beam Anchor
• 1965567 is a Full Body Harness
• 1965574 is a Self-Retracting Life Line
• 1965584 are Shock Absorbing Lanyards
• 1965592 are Coil Tethers
• 1965600 are Bungee Tethers
• 1965603 is a Winch Retracting Lifeline

Why Choose 3M?


When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS combine their excellent customer service with 3M’s high quality product range to offer you the choice you need to make your workplace as safe as possible.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy