Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 196-5603
- Mfr. Part No.:
- 7605061
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Application | Working at Height | |
| Connecting Element Length | 18.25m | |
| Anchorage Sling | Yes | |
| Kit Contents | Winch Lifeline | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Application Working at Height | ||
Connecting Element Length 18.25m | ||
Anchorage Sling Yes | ||
Kit Contents Winch Lifeline | ||
- COO (Country of Origin):
- SK
3M DBI SALA EZ Line Lieline System
3M™ DBI SALA® EZ Line™ is a user friendly and fast to install/remove temporary horizontal lifeline system. EZ Lines innovative retractable design allows the user to quickly and efficiently set up any length of system in only seconds and dismantle it just as quick. The entire lifeline is retracted into an easy to carry case which eliminates large and bulky coils of cable that are difficult to set up, relocate and store.
Additionally, EZ Line is lighter than traditional systems providing ease of use and added worker satisfaction. You can always depend on our horizontal safety systems for mobility and fall protection when working at height. It is critical to choose a system that has been precision engineered and rigorously tested to meet regulations. These systems are used to protect workers operating in the horizontal plane who may not have continuous access to suitable anchorage points.
Additionally, EZ Line is lighter than traditional systems providing ease of use and added worker satisfaction. You can always depend on our horizontal safety systems for mobility and fall protection when working at height. It is critical to choose a system that has been precision engineered and rigorously tested to meet regulations. These systems are used to protect workers operating in the horizontal plane who may not have continuous access to suitable anchorage points.
Features and Benefits
• Built-in winch for fast and easy set-up, use and dismantling
• Built-in pre-tension and impact indicators for easy set-up and inspection.
• Extremely lightweight
• DBI-SALA® EZ-Line™ is a temporary horizontal lifeline system.
• Built-in pre-tension and impact indicators for easy set-up and inspection.
• Extremely lightweight
• DBI-SALA® EZ-Line™ is a temporary horizontal lifeline system.
Applications
3M fall arrest solutions are designed to be used in work environments where working from height happens. It is vital health and safety quipment wherever the risk of falling and subsequent injury might occur. 3M provide many solutions, so it is important to assess your health and safety needs and legal requirements before implementing PPE policy.
3M Provides everything you need for Fall Arrest workplace solutions.
• 1965563 is a Sliding Beam Anchor
• 1965567 is a Full Body Harness
• 1965574 is a Self-Retracting Life Line
• 1965584 are Shock Absorbing Lanyards
• 1965592 are Coil Tethers
• 1965600 are Bungee Tethers
• 1965603 is a Winch Retracting Lifeline
• 1965563 is a Sliding Beam Anchor
• 1965567 is a Full Body Harness
• 1965574 is a Self-Retracting Life Line
• 1965584 are Shock Absorbing Lanyards
• 1965592 are Coil Tethers
• 1965600 are Bungee Tethers
• 1965603 is a Winch Retracting Lifeline
Why Choose 3M?
When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS combine their excellent customer service with 3Ms high quality product range to offer you the choice you need to make your workplace as safe as possible.
Related links
- Delta Plus with Specific Fall Arrest Kit for Nacelles
- Delta Plus with Fall Arrest Kit for Nacelles
- Tractel with A 1.80m self-retracting lifeline an anchor point, a bag
- Miller with Bag Webbing Horizontal Lifeline
- KRATOS SAFETY with Bag horizontal lifeline
- 3M 1.94m Fall Arrest Fall Arrest Lanyard
- 3M
- 3M with Harness and Lanyard7100309256