Stock information currently inaccessible
- RS Stock No.:
- 196-5580
- Mfr. Part No.:
- 3100423
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Extended Length | 3.3m | |
| Load Capacity | 141kg | |
| Lifeline Material | Webbing | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Extended Length 3.3m | ||
Load Capacity 141kg | ||
Lifeline Material Webbing | ||
- COO (Country of Origin):
- US
3M Fall Arrest Block, 141Kg Load Capacity, 3.3m Extended length - 3100423
This fall arrest block, with an extended length of 3.3m and a load capacity of 141kg, is essential for working at heights. It features high-strength webbing for durability and reliability in various working conditions.
Features & Benefits
• Allows flexibility in movement
• Durable webbing ensures long-lasting use
• Lightweight design promotes ease of portability
• Compatible with various construction safety gear systems
• Durable webbing ensures long-lasting use
• Lightweight design promotes ease of portability
• Compatible with various construction safety gear systems
Applications
• Construction and maintenance tasks
• Electrical and mechanical industries
• Fall protection systems in high-rise buildings
• Integration with personal protective equipment
• Electrical and mechanical industries
• Fall protection systems in high-rise buildings
• Integration with personal protective equipment
Can it support heavy loads during fall protection?
Yes, it accommodates loads up to 141kg.
Will it withstand various environmental conditions?
Yes, the webbing is designed for durability.
Is it portable for ease of use on site?
Yes, its lightweight design facilitates convenient transport.
Can it be used with other safety equipment?
Yes, it integrates with various safety harnesses.
Lifeline Alternatives
Why Choose 3M?
When it comes to site safety solutions, 3M are a name you can trust. Offering complete kits and accessories for fall arrest, 3M can supply the equipment you need for total confidence in working from height applications. RS combine their excellent customer service with 3Ms high quality product range to offer you the choice you need to make your workplace as safe as possible.