RS PRO Circular Connector, 3 Contacts, Cable Mount, Plug, Male, IP67
- RS Stock No.:
- 206-5003
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
€21.84
(exc. VAT)
€26.86
(inc. VAT)
Temporarily out of stock - back order for despatch 07-06-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €21.84 |
5 - 9 | €21.63 |
10 - 49 | €21.19 |
50 - 99 | €20.31 |
100 + | €18.79 |
**price indicative
- RS Stock No.:
- 206-5003
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Number of Contacts | 3 | |
Mounting Type | Cable Mount | |
Connector Size | Standard | |
Plug/Socket | Plug | |
Contact Gender | Male | |
Termination Method | Solder | |
IP Rating | IP67 | |
Current Rating | 5A | |
Series | SF10 | |
Body Orientation | Straight | |
Voltage Rating | 180V | |
Mating Type | Push-Pull | |
Housing Material | Chrome Plated Brass | |
Pole Format | 3P | |
Contact Plating | Gold | |
Outer Diameter | 4→6.5mm | |
Contact Material | Brass | |
Maximum Operating Temperature | 85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Number of Contacts 3 | ||
Mounting Type Cable Mount | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Solder | ||
IP Rating IP67 | ||
Current Rating 5A | ||
Series SF10 | ||
Body Orientation Straight | ||
Voltage Rating 180V | ||
Mating Type Push-Pull | ||
Housing Material Chrome Plated Brass | ||
Pole Format 3P | ||
Contact Plating Gold | ||
Outer Diameter 4→6.5mm | ||
Contact Material Brass | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
Related links
- RS PRO Circular Connector Cable Mount Male, IP67
- RS PRO Circular Connector Cable Mount Plug IP67
- RS PRO Circular Connector Cable Mount Plug IP67
- RS PRO Circular Connector Cable Mount Plug IP67
- RS PRO Circular Connector Cable Mount Plug IP67
- RS PRO Circular Connector Cable Mount Plug IP67
- RS PRO Circular Connector Cable Mount Plug IP67
- RS PRO Circular Connector Cable Mount Male and Female Contacts, IP67