RS PRO Red 1 mm² Hook Up Wire, 1.2 m, Silicone
- RS Stock No.:
- 207-0882
- Manufacturer:
- RS PRO
Subtotal (1 pack of 5 units)*
€21.97
(exc. VAT)
€27.025
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €4.394 | €21.97 |
*price indicative
- RS Stock No.:
- 207-0882
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 1 mm² | |
| Jacket Colour | Red | |
| Cable Length | 1.2m | |
| Voltage | 1000V | |
| Outside Diameter | 3.55mm | |
| Conductor Material | Copper | |
| Cable Type | Test Lead | |
| Jacket Material | Silicone | |
| Sub Type | Test Lead Wire | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 1 mm² | ||
Jacket Colour Red | ||
Cable Length 1.2m | ||
Voltage 1000V | ||
Outside Diameter 3.55mm | ||
Conductor Material Copper | ||
Cable Type Test Lead | ||
Jacket Material Silicone | ||
Sub Type Test Lead Wire | ||
Standards/Approvals No | ||
RS PRO Test Lead Wire - Red
Introducing the RS PRO test lead cable. A high-quality double insulated silicone cable, with the inner skin being of a contrasting colour which acts as a wear/damage indicator. The silicone insulation is excellent in high temperatures, even withstanding contact with a soldering iron, and can be draped over a hot manifold without sustaining damage.
Why would use this test wire cable?
The RS PRO test lead wire is ideal for creating your own test leads. They are flexible, can be cut to the desired length, and are compatible with the RS PRO 4 mm banana plugs and banana sockets.
Features and Benefits
• Double insulation
• Silicone cable
• Inner skin
• Conductor: 250 strands of very fine copper
• Flexible
• Ideal for use with high currents
• 3.55mm OD
RS PRO Test Lead Wire Options
• Black Wire - RS stock no: 207-0881
• Red Wire - RS stock no: 207-0882
Compatible Banana Connectors
Banana Plugs
• Black - RS stock no: 207-0868
• Blue - RS stock no: 207-0869
• Green - RS stock no: 207-0870
• Red - RS stock no: 207-0871
• Yellow - RS stock no: 207-0872
Banana Socket
• Black - RS stock no: 207-0873
• Blue - RS stock no: 207-0874
• Green - RS stock no: 207-0875
• Red - RS stock no: 207-0876
• Yellow - RS stock no: 207-0877
Right Angled Banana Plugs
• 4 mm, Blue - RS stock no: 207-0878
• 4 mm, Green - RS stock no: 207-0879
• 4 mm, Yellow - RS stock no: 207-0880
Applications
Electrical and Electronic Servicing
Automotive
Maintenance
Related links
- RS PRO Black 1 mm² Hook Up Wire Silicone
- Helukabel SiF Series Red 1 mm² Hook Up Wire 100 m 29117
- RS PRO Red 1.5 mm² Hook Up Wire 25 m, Silicone Rubber
- Helukabel SiF Series Red 1 mm² Hook Up Wire Silicone, 23502
- Helukabel SIFF Series Red 1 mm² Hook Up Wire Silicone, 45402
- Helukabel Red 1 mm² Hook Up Wire 100m 45402
- Helukabel SiF/SiFF Series Red 1 mm² Hook Up Wire 100m 23502
- Lapp LIFY Series Red 1 mm² Hook Up Wire 4560026S, Polyvinyl Chloride
