RS PRO RS PRO Series Red Hook Up Wire, 22 AWG, 7, 100 m, Polyvinyl Chloride
- RS Stock No.:
- 207-5287
- Manufacturer:
- RS PRO
Subtotal (1 reel of 100 metres)*
€32.40
(exc. VAT)
€39.90
(inc. VAT)
In Stock
- Plus 3,200 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 100 + | €0.324 | €32.40 |
*price indicative
- RS Stock No.:
- 207-5287
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Jacket Colour | Red | |
| American Wire Gauge | 22AWG | |
| Core Strands | 7 | |
| Cable Length | 100m | |
| Voltage | 600V | |
| Outside Diameter | 2.4mm | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Tinned Copper | |
| Cable Type | Single Core | |
| Minimum Operating Temperature | -5°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyvinyl Chloride | |
| Fire Behaviour | Flame Retardant | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Jacket Colour Red | ||
American Wire Gauge 22AWG | ||
Core Strands 7 | ||
Cable Length 100m | ||
Voltage 600V | ||
Outside Diameter 2.4mm | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Tinned Copper | ||
Cable Type Single Core | ||
Minimum Operating Temperature -5°C | ||
Standards/Approvals RoHS | ||
Jacket Material Polyvinyl Chloride | ||
Fire Behaviour Flame Retardant | ||
Series RS PRO | ||
RS PRO Hook Up Wire - UL1015
Our RS PRO range of hook up wires keeps on improving. We are pleased to introduce a new series of UL 1015 flexible hook-up wire perfect for internal wiring and electrical equipment. These 22 AWG copper conductor wires are supplied on a reel with red, blue or black insulated sheaths, and offered in 100 metre lengths.
Upon inspection the cables are solid, extremely robust, core strands are tinned copper and have a voltage rating of 600 V. The equipment wires are protected with insulation made from high-quality PVC ensuring the cables are reliable and meet the criteria for installation.
What is a hook-up wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low or high voltage applications. Copper strands are insulated and act as the conductor of electricity to power its target.
What is hook up wire used for?
These type of hook-up wires are frequently found within the everyday household and workplace appliances. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals.
Features and Benefits
• Voltage rating 600 V;• Rated Temperature -5°C to +105°C;• Core Strands: 7/0.25 mm;• Tinned copper conductor wire - 22 AWG (American Wire Gauge);• Cross Sectional Area: 0.33 mm²;• Insulation: PVC;• Fire Resistant, Flame Retardant;• Supplied on 100 m reel;• UL & CSA Approved
RS PRO UL1015 Hook Up Wires Options – 22 AWG
• 100 Metre Reel, Black, RS stock no: 207-5285;• 100 Metre Reel, Red, RS stock no: 207-5287
Applications
Hook up wire can be used for a broad range of appliances that include;
• Electrical Equipment;• Electronics;• Motors & Transformers
Why would you choose RS PRO for Hook Up Wires?
Our extensive range ensures we have your ideal solution available. Browsing our offer has vastly improved making it simple to select your hook up wire of choice. Our products are supported with technical information and customer service we are sure you will appreciate.
