Reldeen Blue Powdered Vinyl Disposable Gloves, Size 9, Large, 200 per Pack
- RS Stock No.:
- 219-8016
- Mfr. Part No.:
- G0533
- Manufacturer:
- Reldeen
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 200
€9.10
(exc. VAT)
€11.19
(inc. VAT)
- RS Stock No.:
- 219-8016
- Mfr. Part No.:
- G0533
- Manufacturer:
- Reldeen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Glove Size | 9, Large | |
| Glove Material | Vinyl | |
| Colour | Blue | |
| Glove Type | Minimal Risk | |
| Powdered | Pre-Powdered | |
| Number of Gloves | 200 | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Glove Size 9, Large | ||
Glove Material Vinyl | ||
Colour Blue | ||
Glove Type Minimal Risk | ||
Powdered Pre-Powdered | ||
Number of Gloves 200 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Reldeen Pre-Powdered Disposable Gloves, Bulk Pack Large (Size 09) x 200
Pre-powdered disposable gloves from Reldeen are the perfect glove choice for use in a wide range of low risk areas. These versatile disposable gloves are manufactured from vinyl and feature type I sensitisation, helping to reduce the risk of latex allergies while minimising particulate contamination. These robust disposable gloves are pre-powdered, helping to absorb perspiration when in use. In addition, Reldeen pre-powdered disposable gloves also feature a beaded cuff, helping to prevent liquid roll back. Available in a variety of sizes, Reldeen bulk packs of disposable gloves are suitable for use in a wide range of environments, where frequent changing of gloves is required.
Features and Benefits
Compliant with food handling requirements
Pre-powdered design helping to absorb perspiration in use
Beaded cuff for a more secure fit and prevent liquid rollback
Manufactured from vinyl making it suitable for use in a range of low risk areas
Bulk pack making them ideal for applications that require a frequent changeover of gloves
Available in a range of sizes
Pre-powdered design helping to absorb perspiration in use
Beaded cuff for a more secure fit and prevent liquid rollback
Manufactured from vinyl making it suitable for use in a range of low risk areas
Bulk pack making them ideal for applications that require a frequent changeover of gloves
Available in a range of sizes
Applications
Reldeen pre-powdered disposable gloves are highly reliable and versatile, making the ideal for use in a wide range of low risk areas. These bulk packs of disposable gloves are perfect for use in food handling and food preparation below 40°C as well as areas such as:
Cleaning
Light assembly
Maintenance
Automotive
Cleaning
Light assembly
Maintenance
Automotive
Certifications
Category I PPE – Minimal Risk
Tested against food contact EN1186
Tested against food contact EN1186
FAQs
What sizes are available?
2198013 - Reldeen Pre-Powdered Disposable Gloves, Bulk Pack Small (Size 07) x 200
2198015 - Reldeen Pre-Powdered Disposable Gloves, Bulk Pack Medium (Size 08) x 200
2198016 - Reldeen Pre-Powdered Disposable Gloves, Bulk Pack Large (Size 09) x 200
2198017 - Reldeen Pre-Powdered Disposable Gloves, Bulk Pack Exra Large (Size 10) x 200
2198015 - Reldeen Pre-Powdered Disposable Gloves, Bulk Pack Medium (Size 08) x 200
2198016 - Reldeen Pre-Powdered Disposable Gloves, Bulk Pack Large (Size 09) x 200
2198017 - Reldeen Pre-Powdered Disposable Gloves, Bulk Pack Exra Large (Size 10) x 200
Related links
- Reldeen Blue Powdered Vinyl Disposable Gloves XL, 200 per Pack
- Reldeen Blue Powder-Free Vinyl Disposable Gloves Large, 100 per Pack
- Reldeen Blue Powdered Vinyl Disposable Gloves Food Safe
- RS PRO Blue Powdered Vinyl Disposable Gloves Food Safe, Size L
- Reldeen Red Powdered Vinyl Disposable Gloves XL, 100 per Pack
- Unigloves Blue Powdered Vinyl Disposable Gloves Food Safe 60 μm, Size 10/XL
- RS PRO Blue Powdered Vinyl Disposable Gloves Food Safe, Size S
- RS PRO Blue Powdered Vinyl Disposable Gloves Food Safe, Size M

