Reldeen Blue Powdered Vinyl Disposable Gloves, Size 10, XL, 200 per Pack
- RS Stock No.:
- 219-8017
- Mfr. Part No.:
- G0534
- Manufacturer:
- Reldeen
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 200
€9.10
(exc. VAT)
€11.19
(inc. VAT)
- RS Stock No.:
- 219-8017
- Mfr. Part No.:
- G0534
- Manufacturer:
- Reldeen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Reldeen | |
| Glove Size | 10, XL | |
| Glove Material | Vinyl | |
| Colour | Blue | |
| Glove Type | Minimal Risk | |
| Powdered | Pre-Powdered | |
| Number of Gloves | 200 | |
| Select all | ||
|---|---|---|
Brand Reldeen | ||
Glove Size 10, XL | ||
Glove Material Vinyl | ||
Colour Blue | ||
Glove Type Minimal Risk | ||
Powdered Pre-Powdered | ||
Number of Gloves 200 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Reldeen Pre-Powdered Disposable Gloves, Bulk Pack Exra Large (Size 10) x 200
Pre-powdered disposable gloves from Reldeen are the perfect glove choice for use in a wide range of low risk areas. These versatile disposable gloves are manufactured from vinyl and feature type I sensitisation, helping to reduce the risk of latex allergies while minimising particulate contamination. These robust disposable gloves are pre-powdered, helping to absorb perspiration when in use. In addition, Reldeen pre-powdered disposable gloves also feature a beaded cuff, helping to prevent liquid roll back. Available in a variety of sizes, Reldeen bulk packs of disposable gloves are suitable for use in a wide range of environments, where frequent changing of gloves is required.
Features and Benefits
Compliant with food handling requirements
Pre-powdered design helping to absorb perspiration in use
Beaded cuff for a more secure fit and prevent liquid rollback
Manufactured from vinyl making it suitable for use in a range of low risk areas
Bulk pack making them ideal for applications that require a frequent changeover of gloves
Available in a range of sizes
Pre-powdered design helping to absorb perspiration in use
Beaded cuff for a more secure fit and prevent liquid rollback
Manufactured from vinyl making it suitable for use in a range of low risk areas
Bulk pack making them ideal for applications that require a frequent changeover of gloves
Available in a range of sizes
Applications
Reldeen pre-powdered disposable gloves are highly reliable and versatile, making the ideal for use in a wide range of low risk areas. These bulk packs of disposable gloves are perfect for use in food handling and food preparation below 40°C as well as areas such as:
Cleaning
Light assembly
Maintenance
Automotive
Cleaning
Light assembly
Maintenance
Automotive
Certifications
Category I PPE – Minimal Risk
Tested against food contact EN1186
Tested against food contact EN1186
FAQs
What sizes are available?
2198013 - Reldeen Pre-Powdered Disposable Gloves, Bulk Pack Small (Size 07) x 200
2198015 - Reldeen Pre-Powdered Disposable Gloves, Bulk Pack Medium (Size 08) x 200
2198016 - Reldeen Pre-Powdered Disposable Gloves, Bulk Pack Large (Size 09) x 200
2198017 - Reldeen Pre-Powdered Disposable Gloves, Bulk Pack Exra Large (Size 10) x 200
2198015 - Reldeen Pre-Powdered Disposable Gloves, Bulk Pack Medium (Size 08) x 200
2198016 - Reldeen Pre-Powdered Disposable Gloves, Bulk Pack Large (Size 09) x 200
2198017 - Reldeen Pre-Powdered Disposable Gloves, Bulk Pack Exra Large (Size 10) x 200
Related links
- Reldeen Blue Powdered Vinyl Disposable Gloves Large, 200 per Pack
- Reldeen Blue Powdered Vinyl Disposable Gloves, 100 per Pack Food Safe
- Reldeen Blue Powdered Vinyl Disposable Gloves, 200 per Pack Food Safe
- Reldeen Red Powdered Vinyl Disposable Gloves XL, 100 per Pack
- RS PRO Blue Powdered Vinyl Disposable Gloves, 200 per Pack Food Safe
- Unigloves Blue Powdered Vinyl Disposable Gloves, 100 per Pack Food Safe 0.06 mm
- RS PRO Blue Powdered Vinyl Disposable Gloves, 100 per Pack Food Safe
- Reldeen Blue Powder-Free Vinyl Disposable Gloves Small, 100 per Pack

