WAGO 893 Series Snap-in Male Lighting Connector Male Wire, 2-Pole, 3A, 2-Way, IP20

Subtotal (1 box of 50 units)*

€348.45

(exc. VAT)

€428.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€348.45€6.969

*price indicative

RS Stock No.:
225-154
Mfr. Part No.:
893-2032
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Pole Format

2

Product Type

Lighting Connector

Series

893

Number of Ways

2

Connector Gender

Male

Termination Type

Wire

Sub Type

Male Lighting Connector

Mount Type

Snap-in

Voltage

5V

IP Rating

IP20

Lighting Connector Current

3A

Wire Size

0.8mm

Contact Gender

Male

Diameter

0.8mm

Standards/Approvals

IEC/EN 60664-1

Strain Relief

Yes

Contact Plating

Tin

The Wago Snap-in Plug is expertly designed for seamless integration within building systems, offering both power and signal transmission capabilities with the WINSTA KNX technology. Engineered with reliability in mind, it features spring pressure connection technology that eliminates the need for cumbersome screw connections, resulting in faster and more efficient installations. The light grey connector ensures a secure fit, providing protection against mismating while allowing for quick, maintenance free wiring across diverse applications.

Equipped with protection against mismating to enhance safety

Utilises spring pressure technology for quick and reliable connections

Maintains a compact size while delivering high performance functionality

Allows for rapid structured electrical installations

Resistant to mechanical stress ensuring durability in installation

Compliant with RoHS standards promoting environmental responsibility

Related links