WAGO 893 Series Snap-in Connector Female Wire, 2-Pole, 3A, 2-Way, IP40
- RS Stock No.:
- 225-181
- Mfr. Part No.:
- 893-2002
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€348.45
(exc. VAT)
€428.59
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €348.45 | €6.969 |
*price indicative
- RS Stock No.:
- 225-181
- Mfr. Part No.:
- 893-2002
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | 893 | |
| Number of Ways | 2 | |
| Connector Gender | Female | |
| Sub Type | Connector | |
| Termination Type | Wire | |
| Mount Type | Snap-in | |
| Voltage | 5V | |
| Lighting Connector Current | 3A | |
| IP Rating | IP40 | |
| Wire Size | 800μm | |
| Contact Gender | Female | |
| Diameter | 800μm | |
| Standards/Approvals | IEC/EN 60664-1 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series 893 | ||
Number of Ways 2 | ||
Connector Gender Female | ||
Sub Type Connector | ||
Termination Type Wire | ||
Mount Type Snap-in | ||
Voltage 5V | ||
Lighting Connector Current 3A | ||
IP Rating IP40 | ||
Wire Size 800μm | ||
Contact Gender Female | ||
Diameter 800μm | ||
Standards/Approvals IEC/EN 60664-1 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CH
The Wago Snap-in Socket is expertly designed for efficient signal and power transmission, featuring a sturdy two pole configuration. This innovative product incorporates cutting edge protection against mismating and is tailored to meet the demanding requirements of electrical installations. Its robust construction and compact design enhance integration in various settings, ensuring a reliable and secure connection. With adaptability for grid and flush mount lighting, this connector significantly reduces installation costs while maintaining exceptional quality and safety standards.
Robust IP20 rating protects against potential ingress in secured environments
Quick and easy push in connection saves time during installation
High retention force ensures a secure connection under various conditions
Adaptable for different mounting situations with snap in flange technology
Constructed from high quality materials for durability and compliance
Related links
- WAGO 893 Series Snap-in Connector Female Wire 3A IP40
- WAGO 893 Series Snap-in Male Lighting Connector Male Wire 3A IP20
- WAGO 893 Series Plug-in Connector Female Spring Pressure Connection 3A IP20
- WAGO Distribution Block Male/Female 3A, 2-Way
- WAGO WINSTA Series Connector with Strain Relief Housing Male 3A, 2-Way
- WAGO 890 Series Snap-in Connector Female Cage Clamp 16A IP40
- WAGO 890 Series Snap-in Connector Female 16A IP40
- WAGO 890 Series Snap-in Lighting Connector Female Cage Clamp 16A IP40
