RS PRO Type K Button Magnet Thermocouple 1m Length, 7/0.2mm Diameter → +250°C
- RS Stock No.:
- 239-4664
- Manufacturer:
- RS PRO
Price Each**
€41.06
(exc. VAT)
€50.50
(inc. VAT)
2 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €41.06 |
**price indicative
Related links
- RS PRO Type K Button Magnet Thermocouple 2m Length, 7/0.2mm...
- RS PRO Type K Button Magnet Thermocouple 0.5m Length, 7/0.2mm...
- RS PRO Type K Exposed Junction Thermocouple 1m Length, 7/0.2mm...
- RS PRO Type K Button Magnet Thermocouple 1m Length, 4.5mm Diameter → +250°C
- RS PRO Type K Button Magnet Thermocouple 1m Length, 12.5mm...
- RS PRO Type K Button Magnet Thermocouple 1m Length, 1in Diameter → +250°C
- RS PRO Type K Button Magnet Thermocouple 1m Length -50°C → +250°C
- RS PRO Type K Exposed Junction Thermocouple 1m Length -75°C → +250°C