RS PRO Type K Button Magnet Thermocouple 2m Length, 7/0.2mm Diameter → +250°C
- RS Stock No.:
- 239-4665
- Manufacturer:
- RS PRO
Price Each
€64.16
(exc. VAT)
€78.92
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €64.16 |
Related links
- RS PRO Type K Button Magnet Thermocouple 1m Length, 7/0.2mm...
- RS PRO Type K Button Magnet Thermocouple 0.5m Length, 7/0.2mm...
- RS PRO Type K Button Magnet Thermocouple 2m Length, 4.5mm Diameter → +250°C
- RS PRO Type K Button Magnet Thermocouple 2m Length, 1/2in Diameter → +250°C
- RS PRO Type K Button Magnet Thermocouple 2m Length, 12.5mm...
- RS PRO Type K Button Magnet Thermocouple 2m Length -50°C → +250°C
- RS PRO Type K Button Magnet Thermocouple 2m Length -50°C → +250°C
- RS PRO Type K Button Magnet Thermocouple 2m Length, → +250°C