RS PRO Type K Button Magnet Thermocouple 2 m Length, 0.5 in Diameter, -50 °C → 250 °C Max

Get a bulk buy discount

Add 5 more to save €20.95

View bulk pricing options

Subtotal (1 unit)*

€83.80

(exc. VAT)

€103.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€83.80-
5 - 9€79.61€20.95
10 +€75.43€83.70

*price indicative

RS Stock No.:
131-4736
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Button Magnet Thermocouple

Thermocouple Type

K

Probe Diameter

0.5in

Probe Length

2m

Probe Material

PTFE

Maximum Temperature Sensed

250°C

Terminal Type

Miniature Plug

Cable Length

2m

Standards/Approvals

IEC, RoHS Compliant

Minimum Temperature Sensed

-50°C

COO (Country of Origin):
GB

RS PRO Type K Thermocouple 2 m Length, 1/2 in Diameter, +250°C


This thermocouple has a powerful half-inch magnetic disk that allows it to securely attach to any ferro-magnetic surface. Once attached, the thermocouple allows you to quickly and accurately measure the temperature of the surface within a broad range of -50°C to +250°C. The thermocouple junction is spring-loaded for added strength.

The Type K thermocouple has twin-twisted wires insulated with Teflon for protection against moisture and humidity. For easy installation and use, the thermocouple has been fitted with a miniature two-pin flat plug.

To ensure speedy results when measuring the temperatures, the thermocouple has a grounded junction at the tip. The metal-to-metal contact allows for Faster heat transfer, giving you rapid, accurate results.

Features and Benefits


• Cable length of 2 m

• Maximum temperature sensed of +250°C

• Probe diameter of 1/2 in

• Probe length of 2 m

• IEC (International Electrotechnical Commission) compliant

• Miniature plug termination type

• Type K thermocouple

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy