RS PRO Cable Tie, Non-Releasable, 203 mm x 3.6mm, Pink Polyamide 66

Bulk discount available

Subtotal (1 bag of 250 units)*

€29.76

(exc. VAT)

€36.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
1 - 5€29.76€0.119
6 - 9€28.26€0.113
10 - 19€27.32€0.109
20 +€26.73€0.107

*price indicative

RS Stock No.:
269-1747
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Cable Tie

Length

203mm

Width

3.6mm

Colour

Pink

Material

Polyamide 66

Sub Type

Non-Releasable

UV Resistant

No

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-40°C

Tensile Strength

176.4N

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS Compliant

Maximum Bundle Diameter

52mm

COO (Country of Origin):
TW

Small Pack Size


Per Unit, RS stock no: 404-538

Large Pack Size


RS stock no: 2691747

RS PRO Nylon Fluorescent Cable Tie


RS PRO fluorescent cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. Fluorescent cable ties are ideal for use in confined spaces where there is little light available to identify the colour. These ties are a one-piece, self-locking fastener that functions like straps to keep cables tidy. They are available in 3.6 mm widths and 200 mm lengths with a choice of 5 colours (pink, green, blue, yellow and orange). The coloured ties enable colour coding of cables or other components.

Colours available are:

Pink: 404-538

Green: 404-544

Blue: 404-534

Yellow: 404-540

Orange: 404-550

The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.

When threaded through the slot, the teeth of the cable form a lock which can’t be pulled back through.

These nylon cable ties should be an essential part of every toolkit. With the RS PRO wide range, there are a variety of sizes and colours to suit all your requirements.

Features and Benefits:


Non-release ratchet lock action

Suitable for a multitude of uses

Easy to thread

Nylon 66 material

Suitable for binding components or cable

Typical applications:


Cable ties are used as a type of fastener, for holding items together, primarily electrical cable or wire. Cable ties are cheap, easy to use and strong and because of this they can be found in many different industries for various uses:

Automotive industry

Transportation

Aerospace Industry

Oil and Gas industry

Cable management

Home/DIY

FAQs

Can cable ties be reused?

Cable ties typically come in two varieties which are single-use and reusable. It is possible to undo a single-use cable tie without having to cut it open so it can be used again. When trying to undo a traditional cable tie, it can be quite simple. Just stick a pin or something small in the locking mechanism, press down and slide it out.

But bear in mind that single-use cable ties are designed for that purpose, so even though it’s possible to technically undo them and use them again, the plastic teeth can wear down the more they’re undone and re-tied. Also, manipulating the locking mechanism can damage it, meaning the tie develops a looser grip over time – so refrain from using old ones to tie anything that needs to be really secure.

What are the different types of cable tie?

There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:

• Standard

• Releasable

• Mounted head

• Push mount

• Self-adhesive

• Double-headed

• Stainless steel

• Reusable

Related links