Varta V150H 3.6V NiMH Button Rechargeable Battery, 150mAh
- RS Stock No.:
- 305-2795
- Mfr. Part No.:
- 55615603059
- Manufacturer:
- Varta
Price Each
€14.44
(exc. VAT)
€17.76
(inc. VAT)
2 Within 1 working day(s) (IE stock)
Within 2 working day(s) (EU stock)
Units | Per unit |
---|---|
1 - 9 | €14.44 |
10 - 49 | €13.86 |
50 - 99 | €13.29 |
100 + | €12.28 |
- RS Stock No.:
- 305-2795
- Mfr. Part No.:
- 55615603059
- Manufacturer:
- Varta
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Varta NiMH Rechargeable Button / Coin Cell Batteries Memory Backup.
Varta NiMH Button rechargeable batteries are a sealed, slim designed battery providing you with high performance and a long-life cycle. The many benefits of the NiMH rechargeable batteries are, high capacity, excellent charge and discharge, no memory effects, plus completely safe. The batteries are available as standard or tagged and have a GCE electrode providing you with a capable overcharge and low self-discharge with flat discharge voltage.
Features and Benefits.
Rechargeable NiMH (Nickel Metal Hydride) Button battery.
Sealed.
PCB Terminals.
Excellent overcharge capability.
Low self-discharge (20%).
Flat / stable discharge voltage.
Long life cycle.
Wide temperature range.
0% Lead, Mercury and Cadmium.
Various sizes available.
Wide temperature range.
Slim design.
Sealed.
PCB Terminals.
Excellent overcharge capability.
Low self-discharge (20%).
Flat / stable discharge voltage.
Long life cycle.
Wide temperature range.
0% Lead, Mercury and Cadmium.
Various sizes available.
Wide temperature range.
Slim design.
Typical Applications.
RTC-Backup.
Memory-Backup.
Sensor network supply.
Memory-Backup.
Sensor network supply.
Varta NiMH Rechargeable Batteries Available.
Stock number 3052751, part 55608603059, capacity 80mAh, size V80H, 3.6 v, PCB Pin.
Stock number 3052789, part 55615602059, capacity 150mAh, size V150H, 2.4 V, PCB Pin.
Stock number 3052795, part 55615603059, capacity 150mAh, size V150H, 3.6 V, PCB Pin.
Stock number 3065533, part 55602302059, capacity 16mAh, size V15H, 2.4 V, PCB Pin.
FAQs.
Can I mix old and new batteries?
It is recommended to replace all batteries at the same time avoiding mixing old and new batteries. Mixing batteries can affect the optimum performance of devices and may cause leakage.
How to store NiMH Rechargeable Batteries?
Always keep the batteries in their original packaging before use. Avoid keeping the batteries in drawers with metallic objects like paperclips, coins, other batteries or household items such as steel, wool, aluminium foil and keys. If these touch, this can be a potential fire hazard.
How do you dispose of coin / button batteries?
Batteries should not be thrown away with regular rubbish, if they contact other pieces of metal or other batteries it can be dangerous. Take the batteries to a collection site for household hazardous waste. For added safety cover the positive and negative terminals with duct tape or electrical tape before disposing of batteries.
Charging NiMH Batteries.
Customers must be knowledgeable on NiMH rechargeable batteries in charging, discharging, and assembly before use.
Put the batteries in fire-proof container.
Never leave batteries unattended when charging.
Do not put batteries on wood surface or carpet when charging
Always use a battery charger which is rated for NiMH Cells.
Never expose NiMH batteries to extreme temperatures.
Never leave batteries unattended when charging.
Do not put batteries on wood surface or carpet when charging
Always use a battery charger which is rated for NiMH Cells.
Never expose NiMH batteries to extreme temperatures.
Safety Advice.
Coin / button batteries must be kept out of reach of children. If swallowed contact a doctor immediately.
Attribute | Value |
---|---|
Nominal Voltage | 3.6V |
Capacity | 150mAh |
Size | V150H |
Chemistry | NiMH |
Terminal Type | PCB Pin |
Operating Temperature Range | -20 → +65°C |