Facom Wire Stripper, 8mm Min, 28mm Max
- RS Stock No.:
- 329-0010
- Mfr. Part No.:
- 985952
- Manufacturer:
- Facom
Subtotal (1 unit)**
€22.13
(exc. VAT)
€27.22
(inc. VAT)
15 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 + | €22.13 |
**price indicative
Related links
- Jokari Wire Stripper 28mm Max
- RS PRO Wire Stripper 28mm Max
- Jokari Wire Stripper 28mm Max, 170 mm Overall
- CK T1280 Series Wire Stripper 28mm Max, 135 mm Overall
- Jokari 10270 Series Wire Stripper 28mm Max, 132 mm Overall
- Facom Wire Stripper 28mm Max, 167 mm Overall
- Facom SLS Series Wire Stripper 28mm Max
- RS PRO Wire Stripper 28mm Max