Jokari Multi-Core Wire Stripper, 8 → 28 mm, 28mm Overall
- RS Stock No.:
- 179-2275
- Mfr. Part No.:
- 10281
- Manufacturer:
- Jokari
Subtotal (1 unit)*
€24.05
(exc. VAT)
€29.58
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.05 |
*price indicative
- RS Stock No.:
- 179-2275
- Mfr. Part No.:
- 10281
- Manufacturer:
- Jokari
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Jokari | |
| Product Type | Wire Stripper | |
| Stripping Range | 8 → 28 mm | |
| Overall Length | 28mm | |
| Finish | Titanium Nitride Coated | |
| Material | Fibreglass, TPE, Polyamide | |
| Standards/Approvals | GS, TUV | |
| Cable Type | Multi-Core | |
| Select all | ||
|---|---|---|
Brand Jokari | ||
Product Type Wire Stripper | ||
Stripping Range 8 → 28 mm | ||
Overall Length 28mm | ||
Finish Titanium Nitride Coated | ||
Material Fibreglass, TPE, Polyamide | ||
Standards/Approvals GS, TUV | ||
Cable Type Multi-Core | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Jokari G Secura Wire Stripper
The Jokari G Secura wire stripper is a precision wire and cable stripping tool. This wire stripper is designed specifically for electronics and electrical industry applications where there is a need for easy and fast wire or cable cutting. It is well suited for various applications from production to specialised work. G Secura is quite well known for its High-quality, safety, comfort and many other features it provides to the user.
Features and Benefits
• Dual compound handle
• Durable blade with titanium nitride coating for long lasting life
• Effortless adjustment with the help of large adjustment screws
• Easy to use thumb blade
• Abrasion resistant
• Dual pad for better grip
• Safety measures
• Includes spare blade in the handle
• Auto adjusting blade for round to length cutting
Applications
• Electrical maintenance
• Industrial automation
Related links
- Jokari Multi-Core Wire Stripper 28mm Overall
- Facom Sheath Insulated Wire Stripper 28mm Overall
- Jokari Multi-Core Wire Stripper 13mm Overall
- Phoenix Contact WIREFOX-D 28 Series Multi-Core 8 → 28 mm², 132mm Overall
- Knipex 16 Series Multi-Core 8 → 28 mm, 130mm Overall
- Jokari Multi-Core Wire Stripper 16mm Overall
- Facom SLS Series Insulated Wire Stripper 28mm Overall
- Knipex 16 Series Single Core 8 → 28 mm, 165mm Overall
