- RS Stock No.:
- 439-5009
- Mfr. Part No.:
- NT6
- Manufacturer:
- Weller
7 In stock for delivery within 2 working days
Added
Price Each
€16.85
(exc. VAT)
€20.73
(inc. VAT)
Units | Per unit |
1 + | €16.85 |
- RS Stock No.:
- 439-5009
- Mfr. Part No.:
- NT6
- Manufacturer:
- Weller
Technical data sheets
Legislation and Compliance
Product Details
Weller NT series Micro Soldering Tips
Introducing the NT series Solder Tips designed for WMP Micro Soldering Pencils in WSP/WSP2 digital soldering stations. Tips are made from Nickel Chrome plated solid Copper for increased strength and wear-resistance. The NT Series tips have no heating element in the tip, saving on cost. The NT Series Tips are designed for professional precision soldering applications and ensure maximum heat transfer from the heater to the tip.
NT series Tips are available in a number of sizes and shapes to choose from:
NT1 - Micro Conical Solder Tip, 0.25 x 10.9mm - 439-4983
NT1S - Micro Conical Solder Tip, 0.25 x 13mm - 439-4999
NT1X - Bent Conical Solder Tip, 0.40 x 1.6mm - 439-5116
NT4 - Conical Solder Tip, 1.19mm - 439-5015
NT6 - Chisel Solder Tip, 1.6mm - 439-5009
NTA - Chisel Solder Tip, 1.6 x 0.02mm - 439-5037
NTAX - Bent Chisel Solder Tip, 1.6 x 8.6mm - 439-5100
NTB - Chisel Solder Tip, 2.38 x 7.34mm - 439-5043
NTC - Chisel Solder Tip, 3.2 x 7.74mm - 439-5059
NTD - Chisel Solder Tip, 3.98 x .80mm - 439-5065
NTGW - Cylindrical Solder Tip, 2.0 x 3.0mm - 439-5087
NTH - Chisel Solder Tip, 0.80 x 0.02mm - 439-5021
NTK - Chisel Solder Tip, 1.20 x .02mm - 439-5071
MT301 - Conical Solder Tip, 5 x 2 mm - 239-0951
NT series Tips are available in a number of sizes and shapes to choose from:
NT1 - Micro Conical Solder Tip, 0.25 x 10.9mm - 439-4983
NT1S - Micro Conical Solder Tip, 0.25 x 13mm - 439-4999
NT1X - Bent Conical Solder Tip, 0.40 x 1.6mm - 439-5116
NT4 - Conical Solder Tip, 1.19mm - 439-5015
NT6 - Chisel Solder Tip, 1.6mm - 439-5009
NTA - Chisel Solder Tip, 1.6 x 0.02mm - 439-5037
NTAX - Bent Chisel Solder Tip, 1.6 x 8.6mm - 439-5100
NTB - Chisel Solder Tip, 2.38 x 7.34mm - 439-5043
NTC - Chisel Solder Tip, 3.2 x 7.74mm - 439-5059
NTD - Chisel Solder Tip, 3.98 x .80mm - 439-5065
NTGW - Cylindrical Solder Tip, 2.0 x 3.0mm - 439-5087
NTH - Chisel Solder Tip, 0.80 x 0.02mm - 439-5021
NTK - Chisel Solder Tip, 1.20 x .02mm - 439-5071
MT301 - Conical Solder Tip, 5 x 2 mm - 239-0951
Features and Benefits:
High quality copper core for effective heat transfer to the solder point
Galvanised ferrous coating determines the service life of the soldering tip
Solder area tin plated in advance to prevent oxidation
Corrosion-resistant nickel coating, is the bonding coating between the iron and chrome
Special chrome coating, limits the wetting area
Galvanised ferrous coating determines the service life of the soldering tip
Solder area tin plated in advance to prevent oxidation
Corrosion-resistant nickel coating, is the bonding coating between the iron and chrome
Special chrome coating, limits the wetting area
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
DIY enthusiasts
Plumbers
Electricians
Vehicle technicians
Soldering is often used for:
General wiring applications
Electrical repair work at home, in factories or for vehicles
DIY enthusiasts
Plumbers
Electricians
Vehicle technicians
Soldering is often used for:
General wiring applications
Electrical repair work at home, in factories or for vehicles
FAQs:
How long do soldering iron tips last for?
If high-quality iron tips are used, they can last for years with the proper care and cleaning.
How to recognise genuine Weller soldering tips?
By the laser engraving on shaft of the tip.
By the Genuine Weller sticker on the packaging.
If high-quality iron tips are used, they can last for years with the proper care and cleaning.
How to recognise genuine Weller soldering tips?
By the laser engraving on shaft of the tip.
By the Genuine Weller sticker on the packaging.
Tips
Specifications
Attribute | Value |
---|---|
Model Number | NT6 |
Tip Shape | Screwdriver |
For Use With | WMP, WMPT |
Tip Size | 1.6 mm |
Tip Series | NT |
- RS Stock No.:
- 439-5009
- Mfr. Part No.:
- NT6
- Manufacturer:
- Weller