RS PRO Screwdriver Bit, PZ3 Tip, Hex Drive, 90 mm Overall 1-Piece
- RS Stock No.:
- 449-9511
- Manufacturer:
- RS PRO
Subtotal (1 pack of 5 units)*
€11.42
(exc. VAT)
€14.05
(inc. VAT)
In Stock
- 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €11.42 | €2.284 |
*price indicative
- RS Stock No.:
- 449-9511
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Screwdriver Bit | |
| Size | PZ3 | |
| Number of Pieces | 1 | |
| Material | Chrome Vanadium Steel, Molybdenum Steel | |
| Overall Length | 90mm | |
| Drive Type | Hex | |
| Standards/Approvals | DIN3126-E6-3 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Screwdriver Bit | ||
Size PZ3 | ||
Number of Pieces 1 | ||
Material Chrome Vanadium Steel, Molybdenum Steel | ||
Overall Length 90mm | ||
Drive Type Hex | ||
Standards/Approvals DIN3126-E6-3 | ||
RoHS Status: Exempt
RS PRO Power Tool Pozidriv Head Bit
From the trusted RS PRO brand, this Pozidriv screwdriver bit has a 1/2 inch hexagonal drive bit, and designed to be used with compatible power drills and screwdrivers.
Alternative sizes are available;
• 449-9482 is a Pozidriv screwdriver bit, PZ1 90mm
• 449-9498 is a Pozidriv screwdriver bit, PZ2 90mm
• 449-9511 is a Pozidriv screwdriver bit, PZ3 90mm
Features and Benefits
• 1/2 inch, hexagonal screwdriver drive bits manufactured to DIN3126-E6-3 standard
• Particularly suited for high torque screwdriving, i.e. driving machine screws to a dead stop
• Long-life bits with an extremely hard titanium nitride surface finish
• Absorbs torque peaks and prolongs bit life
Applications
The power screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task, and a power screwdriver can save time and effort over a manual screwdriver. Power screwdrivers are typically used by professional tradesmen, engineers or in home improvement.
• Mechanical and industrial production
• Electronics
• Opening consoles - Xbox/Playstation
• Woodworking/carpentry
• Fastening wood and metal
What is the advantage of a Pozidriv screw?
A Pozidriv screw is an improvement on the crosshead screw, or Phillips screw. Like the crosshead, the Pozidriv screw naturally centers the torque when a Pozidrive screwdriver is applied, meaning there is less resistance and more control when screwing and unscrewing. To lessen the chance of the driver slipping from the screw head, known as cam out, the Pozidriv screw is preferable even to the Phillips screw.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
Standards
Phillips DIN5260-PH, Tin coated; Pozidriv DIN5260-PZ, Tin coated.
Related links
- RS PRO Screwdriver Bit PH3 Tip 90 mm Overall 1-Piece
- Wera Screwdriver Bit Hex Drive, 50mm Overall 1-Piece
- Wera Screwdriver Bit PZ3 Tip 25 mm Overall 1-Piece
- Vessel Philips Screwdriver Bit 90 mm Tip 90 mm Overall
- Vessel Torx Hexagon Screwdriver Bit 90 mm Tip 90 mm Overall
- Facom Screwdriver Bit PZ3 Tip 90 mm Overall 1-Piece
- Milwaukee Screwdriver Bit PZ3 Tip 50 mm Overall 1-Piece
- Wera Driver Bit PZ2 Tip 90 mm Overall
