Facom Screwdriver Bit, PZ3 Tip, Pozidriv Drive, 47.5mm Overall 2-Piece

Subtotal (1 unit)*

€3.16

(exc. VAT)

€3.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.16

*price indicative

RS Stock No.:
235-8651
Mfr. Part No.:
END.103
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Screwdriver Bit

Size

PZ3

Number of Pieces

2

Overall Length

47.5mm

Drive Type

Pozidriv

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
CN
The Facom pack of two impact flextorq has pozidriv PZ3 size screwdriver bit.

NC machined

Optimised tip geometry for full fitment in the fastener and reduced cam-out

Use with the Torsion Bit Holder for maximised bit life and durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy