Polyco Healthline Yellow Leather Work Gloves, Size 9, Uncoated Coating
- RS Stock No.:
- 508-1379
- Mfr. Part No.:
- DR100/09
- Manufacturer:
- Polyco Healthline
Subtotal (1 pair)*
€14.20
(exc. VAT)
€17.47
(inc. VAT)
In Stock
- 214 unit(s) ready to ship from another location
- Plus 35 unit(s) shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €14.20 |
*price indicative
- RS Stock No.:
- 508-1379
- Mfr. Part No.:
- DR100/09
- Manufacturer:
- Polyco Healthline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Polyco Healthline | |
| Product Type | Work Gloves | |
| Size | 9 | |
| Material | Leather | |
| Colour | Yellow | |
| EN 388 Abrasion | Yes | |
| EN 388 Tear | Yes | |
| EN 388 Puncture | Yes | |
| EN 388 Blade | Yes | |
| Safety Standard | EN 388 | |
| Number of Gloves | 2 | |
| Resistance Features | General Purpose | |
| Coating | Uncoated | |
| Standards/Approvals | CE | |
| EN 374 Chemical | No | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Polyco Healthline | ||
Product Type Work Gloves | ||
Size 9 | ||
Material Leather | ||
Colour Yellow | ||
EN 388 Abrasion Yes | ||
EN 388 Tear Yes | ||
EN 388 Puncture Yes | ||
EN 388 Blade Yes | ||
Safety Standard EN 388 | ||
Number of Gloves 2 | ||
Resistance Features General Purpose | ||
Coating Uncoated | ||
Standards/Approvals CE | ||
EN 374 Chemical No | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
RS PRO Grain Leather Driver-Style Gloves
From RS PRO, these leather work gloves are tough enough for almost any application. Not only do these grain leather driver-style gloves offer good resistance to abrasion and tearing, but they are also extremely comfortable, with a fleece lining for warmth and comfort.
With an elasticated safety cuff to protect the wrist and tan grain leather to protecting all around the palm and fingers, these reusable work gloves are suitable for indoor or outdoor dry working environments.
• 508-1379 are medium size 9 leather work gloves
• 508-1391 are large size 10 leather work gloves
Features and Benefits
• Produced in high-grade grain leather for long-lasting strength and protection
• Features an elasticated safety cuff to keep the gloves safely in position
• Soft leather provides good grip and comfort and minimises hand fatigue
Applications
Work gloves are an essential PPE addition for many workplaces. Protecting the hands is vital whenever lifting, carrying and handling are involved, and a robust pair of comfortable gloves are an ideal solution. They are often used in;
• Haulage
• Warehouse work
• Forklift truck operation
Why RS PRO?
RS PRO aims to be your go-to brand when you need quality, reliability, and value for money. With a wide selection of products, each rigorously tested by our in-house experts, RS PRO has the parts and tools you need.
Our range of safety gear and personal protection equipment is extensive, and we're confident we can support you no matter what you need. Whether you're an independent tradesman looking for appropriate PPE, or need workwear for an entire staff, RS PRO is with you every step of the way.
Standards
EN388 3121
Related links
- Polyco Healthline Black Leather Spandex Work Gloves Uncoated Coating
- Polyco Healthline Multi-Task 5 Black Leather Spandex Work Gloves Uncoated Coating
- Polyco Healthline Yellow Nitrile Waterproof Gloves Nitrile Coating
- Polyco Healthline Yellow Latex General Handling Gloves Latex Coating
- Polyco Healthline Daytona Yellow Leather Reusable Gloves Nitrile Foam Coating
- Polyco Healthline HexArmor Black Super Fabric Work Gloves Uncoated Coating
- Polyco Healthline Grip It Yellow Nitrile Work Gloves Nitrile Coating
- Polyco Healthline Pure Dex Nylon White Nylon Glove Uncoated Coating
