- RS Stock No.:
- 515-1967
- Mfr. Part No.:
- 67068-8000
- Manufacturer:
- Molex
10 Within 1 working day(s) (IE stock)
205 Within 2 working day(s) (EU stock)
Added
Price Each (In a Pack of 5)
€1.448
(exc. VAT)
€1.781
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | €1.448 | €7.24 |
125 - 370 | €1.374 | €6.87 |
375 - 995 | €1.302 | €6.51 |
1000 + | €1.23 | €6.15 |
*price indicative |
- RS Stock No.:
- 515-1967
- Mfr. Part No.:
- 67068-8000
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
USB PCB Receptacles
From Molex, a range of PCB mount USB Receptacles in a range of variations. These Through Hole USB Receptacles have a high temperature Nylon Glass Fibre filled UL 94V-0 housing coloured Black (unless otherwise stated) with a Tin plated copper alloy shell. This Molex range of USB receptacles is suited to various applications, such as Desktop and Notebook PC's, Keyboard, Mouse, Telephony - ISDN, PBX's, Handsets and peripherals.
Variations of Molex USB Receptacles are as follows:
USB 'A' types:
515-1945 Upright, Right Angle, kinked tabs, panel through style, without Mylar
515-2049 Upright, Right Angle kinked tabs, flange out
800-6863 Upright, Right Angle, Reverse Mount, Polyester Black
800-6848 Dual Right Angle, Polyester Black, kinked tabs, Gold Flash
800-6876 Dual, Right Angle, Polyester Black, kinked tabs, 0.76 μm Gold
800-7012 Dual, Right Angle, Polyester White, kinked tabs, Gold Flash
822-3208 Upright, Right Angle, Gold Flash
896-7579 Vertical with 3 bevelled metal pins
USB 'B' types:
515-1967 Right Angle, kinked tabs, Gold Flash
515-1989 Right Angle, kinked tabs, 0.76 μm Gold
800-6841 Right Angle, straight tabs, Gold Flash
800-6851 Right Angle, straight tabs, 0.76 μm Gold
800-6857 Right Angle, kinked Tabs, 0.76 μm Gold
800-6860 Right Angle, Polyester White, Kinked Tabs, Gold Flash
USB 'A' types:
515-1945 Upright, Right Angle, kinked tabs, panel through style, without Mylar
515-2049 Upright, Right Angle kinked tabs, flange out
800-6863 Upright, Right Angle, Reverse Mount, Polyester Black
800-6848 Dual Right Angle, Polyester Black, kinked tabs, Gold Flash
800-6876 Dual, Right Angle, Polyester Black, kinked tabs, 0.76 μm Gold
800-7012 Dual, Right Angle, Polyester White, kinked tabs, Gold Flash
822-3208 Upright, Right Angle, Gold Flash
896-7579 Vertical with 3 bevelled metal pins
USB 'B' types:
515-1967 Right Angle, kinked tabs, Gold Flash
515-1989 Right Angle, kinked tabs, 0.76 μm Gold
800-6841 Right Angle, straight tabs, Gold Flash
800-6851 Right Angle, straight tabs, 0.76 μm Gold
800-6857 Right Angle, kinked Tabs, 0.76 μm Gold
800-6860 Right Angle, Polyester White, Kinked Tabs, Gold Flash
Molex USB Connector, Right Angle, Socket Type B - 67068 Series - 67068-8000
This through-hole USB (universal serial bus) receptacle from Molex lets you make reliable and secure data and power connections. It's a female socket designed to connect with USB plugs attached to cables. You can use it to link your USB-operated devices to your PCB-driven applications. This right-angle electrical connector is easy to mount onto your PCB (printed circuit board) using the four pins and securing clamps. It relays dependable signals to keep your processes running smoothly.
Features & Benefits
Nylon glass fibre-filled housing meets the UL (Underwriters Laboratories) 94V-0 requirements, meaning the unit withstands high temperatures and won't ignite or fuel a fire
Tin-plated copper alloy shell provides excellent conductivity for uninterrupted signal transfer
Robust unit can be used safely in temperatures ranging from 0°C to +50°C
Tin-plated copper alloy shell provides excellent conductivity for uninterrupted signal transfer
Robust unit can be used safely in temperatures ranging from 0°C to +50°C
Applications
Personal computers like desktops and notebooks
Mobile phones
Fixed telecommunications connections
Mobile phones
Fixed telecommunications connections
What are the different sizes of USB connectors?
USB connectors typically come in three sizes. The standard size, like this type-B USB connector from Molex, is used for computer peripherals such as printers. You'll find mini connectors on most mobile devices, and thin micro-size connectors on mobile phones and tablets.
Molex USB Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
USB Type | B |
Mounting Type | Through Hole |
Termination Method | Solder |
USB Version | 2.0 |
Body Orientation | Right Angle |
Number of Ports | 1 |
Current Rating | 1.5A |
Voltage Rating | 30.0 V |
Series | 67068 |
Contact Material | Phosphor Bronze |
Minimum Operating Temperature | 0.0°C |
Maximum Operating Temperature | +50°C |
Series Number | 67068 |