- RS Stock No.:
- 515-2049
- Mfr. Part No.:
- 67329-8000
- Manufacturer:
- Molex
110 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.492
(exc. VAT)
€1.835
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | €1.492 | €7.46 |
125 - 370 | €1.418 | €7.09 |
375 - 995 | €1.342 | €6.71 |
1000 - 1995 | €1.268 | €6.34 |
2000 + | €1.196 | €5.98 |
*price indicative |
- RS Stock No.:
- 515-2049
- Mfr. Part No.:
- 67329-8000
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
USB PCB Receptacles
From Molex, a range of PCB mount USB Receptacles in a range of variations. These Through Hole USB Receptacles have a high temperature Nylon Glass Fibre filled UL 94V-0 housing coloured Black (unless otherwise stated) with a Tin plated copper alloy shell. This Molex range of USB receptacles is suited to various applications, such as Desktop and Notebook PC's, Keyboard, Mouse, Telephony - ISDN, PBX's, Handsets and peripherals.
Variations of Molex USB Receptacles are as follows:
USB 'A' types:
515-1945 Upright, Right Angle, kinked tabs, panel through style, without Mylar
515-2049 Upright, Right Angle kinked tabs, flange out
800-6863 Upright, Right Angle, Reverse Mount, Polyester Black
800-6848 Dual Right Angle, Polyester Black, kinked tabs, Gold Flash
800-6876 Dual, Right Angle, Polyester Black, kinked tabs, 0.76 μm Gold
800-7012 Dual, Right Angle, Polyester White, kinked tabs, Gold Flash
822-3208 Upright, Right Angle, Gold Flash
896-7579 Vertical with 3 bevelled metal pins
USB 'B' types:
515-1967 Right Angle, kinked tabs, Gold Flash
515-1989 Right Angle, kinked tabs, 0.76 μm Gold
800-6841 Right Angle, straight tabs, Gold Flash
800-6851 Right Angle, straight tabs, 0.76 μm Gold
800-6857 Right Angle, kinked Tabs, 0.76 μm Gold
800-6860 Right Angle, Polyester White, Kinked Tabs, Gold Flash
USB 'A' types:
515-1945 Upright, Right Angle, kinked tabs, panel through style, without Mylar
515-2049 Upright, Right Angle kinked tabs, flange out
800-6863 Upright, Right Angle, Reverse Mount, Polyester Black
800-6848 Dual Right Angle, Polyester Black, kinked tabs, Gold Flash
800-6876 Dual, Right Angle, Polyester Black, kinked tabs, 0.76 μm Gold
800-7012 Dual, Right Angle, Polyester White, kinked tabs, Gold Flash
822-3208 Upright, Right Angle, Gold Flash
896-7579 Vertical with 3 bevelled metal pins
USB 'B' types:
515-1967 Right Angle, kinked tabs, Gold Flash
515-1989 Right Angle, kinked tabs, 0.76 μm Gold
800-6841 Right Angle, straight tabs, Gold Flash
800-6851 Right Angle, straight tabs, 0.76 μm Gold
800-6857 Right Angle, kinked Tabs, 0.76 μm Gold
800-6860 Right Angle, Polyester White, Kinked Tabs, Gold Flash
Molex USB Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
Mounting Type | Through Hole |
USB Type | A |
Termination Method | Solder |
Body Orientation | Right Angle |
Number of Ports | 1 |
Current Rating | 1.0A |
Contact Material | Phosphor Bronze |
Series Number | 67329 |