- RS Stock No.:
- 800-7012
- Mfr. Part No.:
- 67298-4090
- Manufacturer:
- Molex
11 In stock for delivery within 2 working days
Added
Price Each
€1.23
(exc. VAT)
€1.51
(inc. VAT)
Units | Per unit |
1 - 14 | €1.23 |
15 - 49 | €1.05 |
50 - 99 | €1.00 |
100 - 249 | €0.86 |
250 + | €0.83 |
- RS Stock No.:
- 800-7012
- Mfr. Part No.:
- 67298-4090
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
USB PCB Receptacles
From Molex, a range of PCB mount USB Receptacles in a range of variations. These Through Hole USB Receptacles have a high temperature Nylon Glass Fibre filled UL 94V-0 housing coloured Black (unless otherwise stated) with a Tin plated copper alloy shell. This Molex range of USB receptacles is suited to various applications, such as Desktop and Notebook PC's, Keyboard, Mouse, Telephony - ISDN, PBX's, Handsets and peripherals.
Variations of Molex USB Receptacles are as follows:
USB 'A' types:
515-1945 Upright, Right Angle, kinked tabs, panel through style, without Mylar
515-2049 Upright, Right Angle kinked tabs, flange out
800-6863 Upright, Right Angle, Reverse Mount, Polyester Black
800-6848 Dual Right Angle, Polyester Black, kinked tabs, Gold Flash
800-6876 Dual, Right Angle, Polyester Black, kinked tabs, 0.76 μm Gold
800-7012 Dual, Right Angle, Polyester White, kinked tabs, Gold Flash
822-3208 Upright, Right Angle, Gold Flash
896-7579 Vertical with 3 bevelled metal pins
USB 'B' types:
515-1967 Right Angle, kinked tabs, Gold Flash
515-1989 Right Angle, kinked tabs, 0.76 μm Gold
800-6841 Right Angle, straight tabs, Gold Flash
800-6851 Right Angle, straight tabs, 0.76 μm Gold
800-6857 Right Angle, kinked Tabs, 0.76 μm Gold
800-6860 Right Angle, Polyester White, Kinked Tabs, Gold Flash
USB 'A' types:
515-1945 Upright, Right Angle, kinked tabs, panel through style, without Mylar
515-2049 Upright, Right Angle kinked tabs, flange out
800-6863 Upright, Right Angle, Reverse Mount, Polyester Black
800-6848 Dual Right Angle, Polyester Black, kinked tabs, Gold Flash
800-6876 Dual, Right Angle, Polyester Black, kinked tabs, 0.76 μm Gold
800-7012 Dual, Right Angle, Polyester White, kinked tabs, Gold Flash
822-3208 Upright, Right Angle, Gold Flash
896-7579 Vertical with 3 bevelled metal pins
USB 'B' types:
515-1967 Right Angle, kinked tabs, Gold Flash
515-1989 Right Angle, kinked tabs, 0.76 μm Gold
800-6841 Right Angle, straight tabs, Gold Flash
800-6851 Right Angle, straight tabs, 0.76 μm Gold
800-6857 Right Angle, kinked Tabs, 0.76 μm Gold
800-6860 Right Angle, Polyester White, Kinked Tabs, Gold Flash
Molex USB Connector, Dual Stacked, Shielded - 67298 Series - 67298-4090
Get separate bits of kit working as one with this dual USB connector from Molex. It's a female connector that's designed for through-hole mounting so you can build it seamlessly into your equipment. The right-angled configuration helps save space when you're building a compact system. As a type A USB connector, it's compatible with common devices ranging from hard drives and digital cameras to keyboards.
Phosphor bronze contact material ensures reliable conductivity for faithful signal transmission
Solder termination helps you make secure connections
Shielded to protect the signal from electromagnetic interference
Solder termination helps you make secure connections
Shielded to protect the signal from electromagnetic interference
Applications
Telecommunications systems
Computer networks
Factory automation
Computer networks
Factory automation
What's type A USB?
Type A USB refers to the physical design of the port. It's the most recognisable type of USB port – horizontal with a row of pin connectors at the bottom.
Molex USB Connectors
Specifications
Attribute | Value |
---|---|
Gender | Female |
USB Type | A |
Mounting Type | Through Hole |
Termination Method | Solder |
USB Version | 2.0 |
Body Orientation | Right Angle |
Number of Ports | 2 |
Current Rating | 1.5A |
Voltage Rating | 30.0 V |
Series | 67298 |
Contact Material | Phosphor Bronze |
Minimum Operating Temperature | 0.0°C |
Maximum Operating Temperature | +50°C |
Orientation | Right Angle |
Series Number | 67298 |