CAMDENBOSS Rubber Gasket for Use with 2000 Lugged IP65 Case, 132 x 62 x 31mm

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
528-674
Mfr. Part No.:
SA34
Manufacturer:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Type

Gasket

Length

132mm

For Use With

2000 Lugged IP65 Case

Width

62mm

Material

Rubber

Dimensions

132 x 62 x 31mm

Height

31mm

Colour

Black

COO (Country of Origin):
GB

CAMDENBOSS Series 2000 IP54/65 Flanged Boxes


This extensive range is ideally suitable for a broad range of applications that require surface mounting and additional protection against dust and ingress of water. Access to the lid screws is restricted after surface mounting, which has been designed as an additional security feature.

Features and Benefits:


• Excellent properties for machining
• PCB pillars are incorporated into the Lid
• Resistant to temperatures of up to 85ºC
• Lid mounted by four M3 machine screws
• ABS flanged lid designed to meet an IP65 rating (with optional gasket)
• Brass inserts incorporated into the base allow for repetitive removal of the lid
• Integral mounting guides designed to accept 1.6mm PCB’s
• Polished finish for a ease of cleaning and superior appearance

Optional Gaskets:


• 55 x 55 mm - 528-668

• 76 x 50 mm - 528-628

• 105 x 56 mm - 528-707

• 120 x 50 mm - 528-680

• 132 x 32 mm - 528-674

• 162 x 80 mm - 528-703

• 170 x 80 mm - 528-678

• 210 x 110 mm - 528-624

FAQ:


What does IP rating mean?


The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.

What is supplied?


Standard unit includes:
• Base & Flanged lid
• 4x M3 machine screws

Optional accessories:
• IP 65 gasket kits

Related links