Keysight Technologies U2355A USB Data Acquisition 64-Channel, USB 2.0, 250 ksps, 16 bit
- RS Stock No.:
- 686-2056
- Mfr. Part No.:
- U2355A
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€2,740.99
(exc. VAT)
€3,371.42
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €2,740.99 |
*price indicative
- RS Stock No.:
- 686-2056
- Mfr. Part No.:
- U2355A
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | USB Data Acquisition | |
| Sampling Rate | 250ksps | |
| Number of Channels | 64 | |
| Resolution | 16 bit | |
| Connectivity | USB 2.0 | |
| Power Source | Mains | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 120mm | |
| Standards/Approvals | No | |
| Weight | 565g | |
| Height | 44mm | |
| Length | 182.4mm | |
| Model Number | U2355A | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type USB Data Acquisition | ||
Sampling Rate 250ksps | ||
Number of Channels 64 | ||
Resolution 16 bit | ||
Connectivity USB 2.0 | ||
Power Source Mains | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 55°C | ||
Width 120mm | ||
Standards/Approvals No | ||
Weight 565g | ||
Height 44mm | ||
Length 182.4mm | ||
Model Number U2355A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Keysight Technologies USB Data Acquisition System, 400kHz Bandwidth, Overvoltage Protection - U2300A Series - U2355A
Detect glitches and root out system bugs with this USB data acquisition system from Keysight Technologies. It displays and analyses electronic signals, letting you test, verify and debug systems in a flash. To take the heavy work out of bench testing, the unit has a light weight of 565g, so you can pop it into your laptop bag for on-the-go diagnostics. The package includes Keysight BenchVue software for automated test results that are just a few clicks away. You can use this versatile device as a standalone or modular unit according to your needs.
Features & Benefits
• 64 input channels to capture data from multiple devices
• Comes with a power cord, adaptor and USB interface cable, so it's ready for immediate use
Applications
• Testing and research facilities
• Industrial sites
• Engineering educational centres
Does this USB data acquisition system come with a user guide?
Yes, this product conveniently comes with a user guide for easy set-up and operation. You also get a calibration certificate, so you can rest assured you'll get measurement accuracy and quality at your fingertips.
Related links
- Keysight Technologies U2356A USB Data Acquisition USB 2.0 16 bit
- Keysight Technologies 16-Channel 500 ksps, 16 bit
- Digilent USB-1608G Data Acquisition 2-Channel 250 ksps, 16 bit
- Keysight Technologies U2651A USB Data Acquisition 8-Channel 32 bit
- Keysight Technologies DAQ973A Data Acquisition 3-Channel 800 ksps, 22 bit
- Keysight Technologies U2751A USB Data Acquisition USB 2.0 16 bits
- Digilent USB-2627 Data Acquisition 4-Channel 1 ksps, 16 bit
- Digilent USB-2637 Data Acquisition 4-Channel 1 ksps, 16 bit
