Keysight Technologies U2356A USB Data Acquisition, 64 Channel(s), USB 2.0, 500ksps, 16 bit

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
686-2059
Mfr. Part No.:
U2356A
Manufacturer:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Number of Input Channels

64

Sampling Rate

500ksps

Resolution

16 bit

Connectivity

USB 2.0

On Board Memory

8M points

Power Source

Mains

Input Type

Analogue, Digital

Weight

565g

Height

44mm

Model Number p

U2356A

Maximum Operating Temperature

+55°C

Length

182.4mm

Minimum Operating Temperature

0°C

Width

120mm

RoHS Status: Not Applicable

Keysight Technologies Data Acquisition


The Keysight Technologies 64-channel USB data acquisition has 500ksps sampling rate. The analogue output being able to send out predefined or arbitrary waveforms make this a good tool when closed-loop feedback or stimulus is required. The digital I/O channels allow for closed-loop control through connections to switches, relays, and solenoids.

Note
Up to 384 channels can be supported when U2300A devices incorporated into U2781A 686-2075 modular product chassis.
For oscilloscope please see 686-2087, 686-2081 and for signal generation equipment please see 686-2090, 686-2093

Supplied with AC/DC power adaptor, power cord, USB extension cable, L-mount kit (for use with modular products chassis 686-2075), Quick Start Guide, USB Modular Products Reference CD-ROM, Automation-Ready CD-ROM, Certificate of Calibration

Keysight USB Data Acquisition (DAQ)
The Keysight USB Data Acquisition (DAQ) family offers the choice and flexibility to create standalone or modular solutions that expand and evolve according to test requirements.

Features and Benefits


12-bit or 16-bit analogue-to-digital (A/D) resolution
2 general purpose digital counter channels
24-bit programmable digital input/output
Easy-to-use bundled software for quick setup and data logging to PC
Functions as a standalone or modular unit
Operating temperature ranges between 0°C and 50°C
Plug-and-play and hot-swappable with Hi-Speed USB 2.0
Self-calibration capability

Applications


Education environment
Industrial sites

Related links