Mueller Electric Crocodile Clip, Copper Contact, 300A, Red
- RS Stock No.:
- 714-8247
- Distrelec Article No.:
- 301-33-468
- Mfr. Part No.:
- BU-102BK-2
- Manufacturer:
- Mueller Electric
Bulk discount available
Price Each
€32.75
(exc. VAT)
€40.28
(inc. VAT)
30 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €32.75 |
10 - 49 | €31.11 |
50 - 99 | €29.48 |
100 - 199 | €27.84 |
200 + | €26.19 |
- RS Stock No.:
- 714-8247
- Distrelec Article No.:
- 301-33-468
- Mfr. Part No.:
- BU-102BK-2
- Manufacturer:
- Mueller Electric
Related links
- Mueller Electric Crocodile Clip 300A, Red
- Mueller Electric Crocodile Clip 300A, Red
- Mueller Electric Crocodile Clip 300A, Black
- Mueller Electric Crocodile Clip 200A, Red
- Mueller Electric Crocodile Clip 400A, Red
- Mueller Electric Crocodile Clip 75A, Red
- Mueller Electric Crocodile Clip 20A, Red
- Mueller Electric Crocodile Clip 50A, Red