Mueller Electric Crocodile Clip, Copper Contact, 300A, Black
- RS Stock No.:
- 714-8244
- Distrelec Article No.:
- 301-33-467
- Mfr. Part No.:
- BU-102BK-0
- Manufacturer:
- Mueller Electric
Bulk discount available
Subtotal (1 unit)**
€33.53
(exc. VAT)
€41.24
(inc. VAT)
16 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €33.53 |
10 - 49 | €31.86 |
50 - 99 | €30.18 |
100 - 199 | €28.51 |
200 + | €26.82 |
**price indicative
- RS Stock No.:
- 714-8244
- Distrelec Article No.:
- 301-33-467
- Mfr. Part No.:
- BU-102BK-0
- Manufacturer:
- Mueller Electric
Related links
- Mueller Electric Crocodile Clip 300A, Black
- Mueller Electric Crocodile Clip 300A, Red
- Mueller Electric Crocodile Clip 300A, Black
- Mueller Electric Crocodile Clip 75A, Black
- Mueller Electric Crocodile Clip 400A, Black
- Mueller Electric Crocodile Clip 20A, Black
- Mueller Electric Crocodile Clip 200A, Black
- Mueller Electric Crocodile Clip 4 mm Connection 10A, Black