Kimberly Clark G40 Blue Nylon Work Gloves, Size 10, Nitrile Foam Coating

Subtotal (1 pack of 12 pairs)*

€40.36

(exc. VAT)

€49.64

(inc. VAT)

Add to Basket
Select or type quantity
Being discontinued
  • Final 34 unit(s), ready to ship from another location
Pack(s)
Per Pack
Per unit*
1 +€40.36€3.363

*price indicative

Alternative

This product is not currently available. Here is our alternative recommendation.

1 Bag of 12

€17.17

(exc. VAT)

€21.12

(inc. VAT)

RS Stock No.:
715-8131
Mfr. Part No.:
40228
Manufacturer:
Kimberly Clark
Find similar products by selecting one or more attributes.
Select all

Brand

Kimberly Clark

Size

10

Product Type

Work Gloves

Material

Nylon

Lining Material

Nylon

Colour

Blue

EN 388 Abrasion

3

EN 388 Tear

2

EN 388 Puncture

1

EN388 Cut - Coup Test

1

EN388 Cut - TDM-100 Test

X

EN 388 Blade

Yes

Resistance Features

General Purpose

Series

G40

Safety Standard

No

Number of Gloves

24

Coating

Nitrile Foam

Standards/Approvals

EN 388 + EN 420

EN 374 Chemical

No

EN 407 Thermal

No

EN 511 Cold

No

RoHS Status: Exempt

Kimberly Clark G40 Series Work Gloves, Nylon Material, Blue - 40228


This work glove provides hand protection for general-purpose handling tasks in industrial environments. Constructed from a nylon shell with a nitrile foam coating, it is designed to offer resistance to abrasion, cuts, tears and punctures while maintaining dexterity. Supplied in blue and sized 10, the pack contains 24 gloves and conforms to EN 388 and EN 420 standards for mechanical protection and glove design.

Features and Benefits:


• Nitrile foam coating enhances grip in oily or wet conditions
• High abrasion resistance supports prolonged surface contact
• Blade resistance reduces cut propagation during handling
• Puncture resistance improves protection against sharp edges
• Nylon lining maintains tactile sensitivity and wearer comfort

Applications


• Suitable for general material handling and assembly lines
• Ideal for maintenance tasks with sharp-edged components
• Used for warehousing and pallet-loading operations
• Can be used while handling small metal or plastic parts

What construction gives the gloves their mechanical protection?


A knitted nylon lining under a nitrile foam outer layer provides combined tear, abrasion and puncture resistance.

How is grip performance achieved for handling?


The foam nitrile finish increases surface friction, assisting grip on smooth or lightly contaminated items.

Are these gloves supplied for team or site distribution?


They are packaged as a set of 24 gloves to support multiple users or routine replacement schedules.

Which regulatory standards relate to sizing and general glove requirements?


Size 10 conforms with EN 420 requirements for ergonomic design and sizing criteria.

Standards

EN14126, EN1073-2, EN1149-1, CE0120, EN14605:2005, ENISO 13982-1:2004, EN1073-2:2002, EN14126:2003

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy