Kimberly Clark G40 Blue Nylon Work Gloves, Size 8, Nitrile Foam Coating
- RS Stock No.:
- 715-8134
- Mfr. Part No.:
- 40226
- Manufacturer:
- Kimberly Clark
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 715-8134
- Mfr. Part No.:
- 40226
- Manufacturer:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Size | 8 | |
| Product Type | Work Gloves | |
| Material | Nylon | |
| Lining Material | Nylon | |
| Colour | Blue | |
| EN 388 Abrasion | 3 | |
| EN 388 Tear | 2 | |
| EN 388 Puncture | 1 | |
| EN388 Cut - Coup Test | 1 | |
| EN388 Cut - TDM-100 Test | X | |
| EN 388 Blade | Yes | |
| Series | G40 | |
| Safety Standard | No | |
| Coating | Nitrile Foam | |
| Resistance Features | General Purpose | |
| Number of Gloves | 24 | |
| EN 374 Chemical | No | |
| Standards/Approvals | EN 388 + EN 420 | |
| EN 407 Thermal | No | |
| EN 511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Size 8 | ||
Product Type Work Gloves | ||
Material Nylon | ||
Lining Material Nylon | ||
Colour Blue | ||
EN 388 Abrasion 3 | ||
EN 388 Tear 2 | ||
EN 388 Puncture 1 | ||
EN388 Cut - Coup Test 1 | ||
EN388 Cut - TDM-100 Test X | ||
EN 388 Blade Yes | ||
Series G40 | ||
Safety Standard No | ||
Coating Nitrile Foam | ||
Resistance Features General Purpose | ||
Number of Gloves 24 | ||
EN 374 Chemical No | ||
Standards/Approvals EN 388 + EN 420 | ||
EN 407 Thermal No | ||
EN 511 Cold No | ||
RoHS Status: Exempt
KleenGuard G40 Foam Coated Hand Specific Gloves 40226 - Black, 8, 5x12 pairs (120 gloves)
KleenGuard gloves are designed to protect hands against mechanical hazards, getting the job done where safety and flexibility is key. Each hand-specific pair of gloves is available in a choice of five sizes with colour-coded cuffs and foam Nitrile coated palms for excellent dry grip. Seamless knitted nylon backing offers breathability and comfort. The gloves offer PPE category 2 protection for heavy-duty tasks in mechanical, manufacturing and construction environments, without breaking or tearing and still allowing sensitive touch for handling small parts. For other glove sizes, see product codes 40225, 40227, 40228 and 40229. 5 bags x 12 pairs hand specific, black gloves, 8, (120 total)
Features and Benefits;
5 bags x 12 pairs hand specific, black gloves, 8, (120 total)
PPE category 2 protection for heavy-duty tasks in mechanical, manufacturing and construction environments. EN 388 3121X
Foam Nitrile coated palms for excellent dry grip
Sensitive touch for handling small parts
Excellent Wet and Dry Grip - good grip for light oil applications (better protection)
Available sizes;
KleenGuard® G40 Foam Coated Hand Specific Gloves 40227 - Black, 9, 5x12 pairs (120 gloves); RS stock no: 7158137
KleenGuard® G40 Foam Coated Hand Specific Gloves 40228 - Black, 10, 5x12 pairs (120 gloves); RS stock no: 7158131
KleenGuard® G40 Foam Coated Hand Specific Gloves 40229 - Black, 11, 5x12 pairs (120 gloves); RS stock no: 7158140
Standards
EN14126, EN1073-2, EN1149-1, CE0120, EN14605:2005, ENISO 13982-1:2004, EN1073-2:2002, EN14126:2003
Related links
- Kimberly Clark G40 Blue Nylon Work Gloves Nitrile Foam Coating
- Kimberly Clark G40 Blue Nylon Work Gloves Nitrile Foam Coating
- Kimberly Clark Black Size 7, Nitrile Foam Coating
- Kimberly Clark G40 Black Nylon Size 11, Polyurethane Coating
- Kimberly Clark G40 Grey Nylon Gloves Polyurethane Coating
- Kimberly Clark Jackson Safety Blue Nylon General Purpose Work Gloves Nitrile Foam Coating
- Kimberly Clark G40 Black Nylon Gloves Polyurethane Coating
- Kimberly Clark G40 Grey Nylon Gloves Polyurethane Coating
