- RS Stock No.:
- 745-5097
- Mfr. Part No.:
- 102100-1
- Manufacturer:
- TE Connectivity
90 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.742
(exc. VAT)
€0.913
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €0.742 | €7.42 |
*price indicative |
- RS Stock No.:
- 745-5097
- Mfr. Part No.:
- 102100-1
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity AMPMODU Mod I Receptacle Crimp Contacts
A range of TE Connectivity AMPMODU Mod I Receptacle Crimp Contacts.
For Crimp Tool see stock number 509-2010 .
For Crimp Tool see stock number 509-2010 .
Contact details:
509-1988 22-18 awg (0.3-0.9mm²), SCP, gold, loose
509-1994 22-18 awg (0.3-0.9mm²), SCP, tin, loose
509-2004 22-18 awg (0.3-0.9mm²) HCP, tin, loose
718-9747 2-18 awg (0.3-0.9mm²) HCP, gold, strip
668-9381 2-18 awg (0.3-0.9mm²) HCP, tin, strip
668-9384 2-18 awg (0.3-0.9mm²), SCP, tin, strip
668-9387 22-18 awg (0.3-0.9mm²), SCP, gold, strip
668-9390 20-17 awg(0.5-1.0mm²) HCP, tin, strip
745-5845 22-18 awg (0.3-0.9mm²) HCP, gold, loose
745-5097 2-18 awg (0.3-0.9mm²) HCP, gold, strip
509-1994 22-18 awg (0.3-0.9mm²), SCP, tin, loose
509-2004 22-18 awg (0.3-0.9mm²) HCP, tin, loose
718-9747 2-18 awg (0.3-0.9mm²) HCP, gold, strip
668-9381 2-18 awg (0.3-0.9mm²) HCP, tin, strip
668-9384 2-18 awg (0.3-0.9mm²), SCP, tin, strip
668-9387 22-18 awg (0.3-0.9mm²), SCP, gold, strip
668-9390 20-17 awg(0.5-1.0mm²) HCP, tin, strip
745-5845 22-18 awg (0.3-0.9mm²) HCP, gold, loose
745-5097 2-18 awg (0.3-0.9mm²) HCP, gold, strip
TE Connectivity AMPMODU Mod I 3.96mm Interconnect System
The AMPMODU Mod I 3.96 mm interconnect system is a rugged large-scale connector system with a current rating of 5 A maximum per contact and 0.79 x 1.57 mm posts. This connector system is suitable for board to board and wire to board applications and consists of PCB headers and cable mount receptacles.
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | AMPMODU MOD I Connector Housing |
Series | AMPMODU MOD I |
Minimum Wire Size mm² | 0.3mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.9mm² |
Contact Plating | Gold |
Minimum Wire Size AWG | 22AWG |
Contact Material | Phosphor Bronze |
Maximum Wire Size AWG | 18AWG |
Maximum Contact Resistance | 12mΩ |
Minimum Operating Temperature | -65°C |
Maximum Operating Temperature | +105°C |
- RS Stock No.:
- 745-5097
- Mfr. Part No.:
- 102100-1
- Manufacturer:
- TE Connectivity