JST SHD Series Right Angle Surface Mount PCB Header, 20 Contact(s), 1.0mm Pitch, Shrouded
- RS Stock No.:
- 752-1712
- Mfr. Part No.:
- SM20B-SRDS-G-TF(LF)(SN)
- Manufacturer:
- JST
Subtotal (1 pack of 5 units)**
€8.44
(exc. VAT)
€10.38
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit | Per Pack** |
---|---|---|
5 + | €1.688 | €8.44 |
**price indicative
- RS Stock No.:
- 752-1712
- Mfr. Part No.:
- SM20B-SRDS-G-TF(LF)(SN)
- Manufacturer:
- JST
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | JST | |
Series | SHD | |
Pitch | 1.0mm | |
Number of Contacts | 20 | |
Body Orientation | Right Angle | |
Shrouded/Unshrouded | Shrouded | |
Mounting Type | Surface Mount | |
Connector System | Wire to Board | |
Termination Method | Solder | |
Contact Material | Phosphor Bronze | |
Contact Plating | Gold | |
Current Rating | 1.0A | |
Voltage Rating | 50.0 V | |
Select all | ||
---|---|---|
Brand JST | ||
Series SHD | ||
Pitch 1.0mm | ||
Number of Contacts 20 | ||
Body Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mounting Type Surface Mount | ||
Connector System Wire to Board | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Current Rating 1.0A | ||
Voltage Rating 50.0 V | ||
Related links
- JST SHD Series Right Angle Surface Mount PCB Header 1.0mm Pitch, Shrouded
- JST SHD Series Straight Surface Mount PCB Header 1.0mm Pitch, Shrouded
- JST SHD Series Straight Surface Mount PCB Header 1.0mm Pitch, Shrouded
- JST SHD Series Straight Surface Mount PCB Header 1.0mm Pitch, Shrouded
- JST SHD Series Right Angle Surface Mount PCB Header 1.0mm Pitch, Shrouded
- JST SHD Series Right Angle Surface Mount PCB Header 1.0mm Pitch, Shrouded
- JST SHD Series Right Angle Surface Mount PCB Header 1.0mm Pitch, Shrouded
- JST NSH Series Straight Surface Mount PCB Header 1.0mm Pitch Shrouded