Schutzinger Blue Test Terminal

Bulk discount available

Subtotal (1 unit)*

€18.68

(exc. VAT)

€22.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 27 April 2026
  • Plus 20 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€18.68
10 - 24€17.75
25 - 49€16.81
50 +€15.88

*price indicative

RS Stock No.:
753-1706
Distrelec Article No.:
304-23-269
Mfr. Part No.:
SDK 799 / BL
Manufacturer:
Schutzinger
Find similar products by selecting one or more attributes.
Select all

Brand

Schutzinger

Product Type

Test Terminal

Colour

Blue

COO (Country of Origin):
DE

Electrical Test Quick Release Terminal Connectors SDK 799 Series, Fully insulated for 4mm Safety Socket


A range of Schutzinger CAT II terminal connectors with 8mm x 4mm window and 4mm diameter insulated plug which are ideal for achieving quick contact with wires, 20N spring force, simply push to retain or release. The SDK 799 series quick release terminal connectors feature a single pole and are utilised for the transmission of voltages, currents and electrical test data, part of the Shutzinger Ø 4mm safety programme range.

Insulation PA6.6

Protected Insertion window 8mm x 4mm

Rated voltage 300V / CAT II

Schutzinger 4mm Programme Range


A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.

Note

For associated connectors, SEB 6445 and AK 4732, see typically: 753-1637, 753-1646 , 753-1649, 753-1633 , 753-1630 , 753-1807

Related links