Bott Trolley, 1000 x 550mm, 200kg Load
- RS Stock No.:
- 759-6407
- Mfr. Part No.:
- 16913201.11
- Manufacturer:
- Bott

1 / 1
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€818.92
(exc. VAT)
€1,007.27
(inc. VAT)
- RS Stock No.:
- 759-6407
- Mfr. Part No.:
- 16913201.11
- Manufacturer:
- Bott
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bott | |
Type | Shelf | |
Load Capacity | 200kg | |
Platform Dimensions | 1000 x 550mm | |
Wheel Features | Braked | |
Wheel Type | Castor | |
Wheel Diameter | 125mm | |
Overall Height | 925mm | |
Platform Length | 550mm | |
Platform Width | 1000mm | |
Select all | ||
---|---|---|
Brand Bott | ||
Type Shelf | ||
Load Capacity 200kg | ||
Platform Dimensions 1000 x 550mm | ||
Wheel Features Braked | ||
Wheel Type Castor | ||
Wheel Diameter 125mm | ||
Overall Height 925mm | ||
Platform Length 550mm | ||
Platform Width 1000mm | ||
Related links
- Bott Steel Floor Standing Trolley, 1250 x 1000 x 550mm
- Bott Steel Specialised Workshop Tool Trolley, 1000 x 650mm
- Ecospill Ltd Solid-Sided PE Platform Trolley 300kg Load
- Treston Steel Trolley Trolley 150kg Load
- Treston 4 Shelf Steel Trolley Trolley 300kg Load
- RS PRO Foldable Folding Trolley Plastic Platform Trolley 70kg Load
- SAM 6 Shelf Aluminium Trolley Trolley 180kg Load
- Treston 4 Shelf Aluminium 1000 x 400mm, 300kg Load