SAM 6 Aluminium 2 Fixed + 2 Swivel Trolley, 1 m, 180 kg Load, 834 mm
- RS Stock No.:
- 265-1528
- Mfr. Part No.:
- SERVI-630N-FR+
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-1528
- Mfr. Part No.:
- SERVI-630N-FR+
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Trolley | |
| Wheel Type | 2 Fixed + 2 Swivel | |
| Platform Material | Aluminium | |
| Load Capacity | 180kg | |
| Number of Shelves | 6 | |
| Weight Class | High Load Capacity | |
| Frame Material | Aluminium | |
| Overall Length | 510mm | |
| Wheel Diameter | 125mm | |
| Overall Height | 1m | |
| Platform Length | 1m | |
| Platform Width | 834mm | |
| Standards/Approvals | No | |
| Overall Width | 834mm | |
| Brakes | Yes | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Trolley | ||
Wheel Type 2 Fixed + 2 Swivel | ||
Platform Material Aluminium | ||
Load Capacity 180kg | ||
Number of Shelves 6 | ||
Weight Class High Load Capacity | ||
Frame Material Aluminium | ||
Overall Length 510mm | ||
Wheel Diameter 125mm | ||
Overall Height 1m | ||
Platform Length 1m | ||
Platform Width 834mm | ||
Standards/Approvals No | ||
Overall Width 834mm | ||
Brakes Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Vallorbe 6 drawers trolley stands up to 950 kg in a static position and 700 kg when moving. It has single drawer locking/unlocking system and unlocking by strike plate. Automatic locking system of the drawers each time they are closed and opening by tilting the handle clip.
Allows the use of ABS and foam storage modules from the SAM range
Central locking with key
Wheel diameter 125 mm
Related links
- SAM 6 Drawer Wheeled Trolley, Steel
- FIMM 2 2 Fixed + 2 Swivel with Brake Trolley 250 kg Load, 595 mm
- Facom 2 Metal 2 Fixed + 2 Swivel Trolley, 500 kg Load
- Facom 1 Metal 2 Fixed + 2 Swivel Trolley, 500 kg Load
- Guitel Hervieu 1 Steel 2 Fixed + 2 Swivel Trolley 480 mm
- Manorga 1 2 Fixed + 2 Swivel Trolley, 400 kg Load
- Bahco 6 Steel 2 Fixed + 2 Swivel Trolley, 30 kg Load
- RS PRO 1 Steel 2 Fixed + 2 Swivel Trolley 250 kg Load, 600 mm
