- RS Stock No.:
- 769-4182
- Mfr. Part No.:
- mbed-014.1
- Manufacturer:
- mbed
1 Within 1 working day(s) (IE stock)
19 Within 2 working day(s) (EU stock)
Added
Price Each
€39.96
(exc. VAT)
€49.15
(inc. VAT)
Units | Per unit |
1 + | €39.96 |
- RS Stock No.:
- 769-4182
- Mfr. Part No.:
- mbed-014.1
- Manufacturer:
- mbed
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SI
Product Details
mbed Application Board
The mbed application board is a compact breakout board similar in size to an average credit card and has been designed for use with the mbed LPC1768 Cortex-M3 microcontroller. Featuring a set of standard communication sockets and various on-board peripheral devices it is ideal for education and development in a laboratory environment.
See the website for additional information as well as test programs and example code here: http://mbed.org/cookbook/mbed-application-board
See the website for additional information as well as test programs and example code here: http://mbed.org/cookbook/mbed-application-board
Whats on-board?
LPC1768 mbed module compatible double row header
Backlit LCD (128 x 32)
9 Vdc power socket (1.3mm)
RJ45 Ethernet connector
2 x 3.5 mm audio jack for analogue In/Out
Mini-USB connector for peripherals
Miniature loudspeaker
2 x Potentiometers
3-axis accelerometer
Temperature sensor
RGB LED
SPI interface
5-way thumb joystick navigation control
Xbee Zigbee module or RN-XV WiFi module compatible socket headers
2 x standard R/C servo motor headers (See 781-3058 & 781-3046 for suitable motors)
USB-A connector for flash drives, Bluetooth and GSM Modem (UK Only)
LPC1768 mbed module compatible double row header
Backlit LCD (128 x 32)
9 Vdc power socket (1.3mm)
RJ45 Ethernet connector
2 x 3.5 mm audio jack for analogue In/Out
Mini-USB connector for peripherals
Miniature loudspeaker
2 x Potentiometers
3-axis accelerometer
Temperature sensor
RGB LED
SPI interface
5-way thumb joystick navigation control
Xbee Zigbee module or RN-XV WiFi module compatible socket headers
2 x standard R/C servo motor headers (See 781-3058 & 781-3046 for suitable motors)
USB-A connector for flash drives, Bluetooth and GSM Modem (UK Only)
Note
The mbed module is NOT included, but is available separately: 703-9238.
Specifications
Attribute | Value |
---|---|
Classification | Development Board |
Kit Name | Application Board |
Technology | MCU |
- RS Stock No.:
- 769-4182
- Mfr. Part No.:
- mbed-014.1
- Manufacturer:
- mbed