Keysight Technologies BenchVue Multimeter Software for Use with 34450A
- RS Stock No.:
- 773-9764
- Mfr. Part No.:
- 3445MEMU
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€193.00
(exc. VAT)
€237.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.00 |
*price indicative
- RS Stock No.:
- 773-9764
- Mfr. Part No.:
- 3445MEMU
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Multimeter Software | |
| Accessory Type | Memory Upgrade | |
| For Use With | 34450A | |
| Minimum System Requirement | CD-ROM, USB | |
| Software Name | BenchVue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Multimeter Software | ||
Accessory Type Memory Upgrade | ||
For Use With 34450A | ||
Minimum System Requirement CD-ROM, USB | ||
Software Name BenchVue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Keysight 34450A Multimeter, 5.5 digit
The Keysight 34450A is one of the fastest benchtop digital multimeters in its class, capable of measuring up to 190 readings per second with 0.015% DCV accuracy. It can deliver up to 50,000 readings of onboard memory, enabling users to log up to 14 hours of data at one sample per second. To simplify day-to-day tasks, the 34450A comes with a built-in histogram, performs basic statistical functions and provides simple data analysis.
Features and Benefits
• Up to 190 readings/second
• 0.015% DCV accuracy
• 11 measurement functions
• Ultra-bright OLED with dual display capability
• Up to 50,000 memory points for data logging
• Built-in histogram function
Further Insight
The 34450A offers a 5.5 digit OLED dual display that allows clear and quick view measurements such as trend and histogram charts offering further insight quickly. Trends can be detected faster, for example, histograms can be used to assess the variance of a measured value accurately and faster.
Triggering
The 34450A has a triggering function that allows you to initiate a measurement at desired conditions. This feature is used through the front panel during manual operation, while for an automated operation the Multimeter is controlled through the USB, GPIB or serial connector.
Data Logging
The 34450A allows you to store measurement results into its 50k non-volatile memory through the data logging function. You can perform data logging when using either single or dual display measurements.
Limit Test
Limit testing is an extra value-added feature of the 34450A. When the limit operation is enabled, the multimeter instantly notifies you if a measurement result falls outside the high or low limits you have pre-set before the series of measurements.
Digitising Data
Capturing a digital readout of log measurements or records for longer periods under PC control or upload data directly from the bench multimeter. Exporting data from a single Multimeter or multiple multimeters with time alignment, to programmes such as Microsoft Excel, Word and MATLAB.
Note
Upgrades available separately include: 773-9761 (3445GPBU) for GPIB connectivity on user's hardware; 773-9764 (3445MEMU) for up to 50,000 memory points to be saved to user's 34450A
Supplied with
Test lead set, power cord, USB interface cable, quick-start guide, product reference CD, Keysight I0 Library Suite CD-ROM
Related links
- Keysight Technologies BenchVue Software Oscilloscope Software for Use with 3000T X Series Oscilloscopes
- Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with B2901C Precision Source/Measure
- Keysight Technologies PathWave BenchVue Software Oscilloscope Software for Use with Models N99XXC, Version N9912CU 366
- Keysight Technologies PathWave BenchVue Software Multimeter Software for Use with BV0001B
- Keysight Technologies GPIB Connectivity Upgrade for Use with 34450A
- Keysight Technologies Multimeter Software for Use with 34460A Digital Multimeter
- Keysight Technologies Multimeter Software for Use with Truevolt Series Multimeters
- Keysight Technologies Multimeter Software for Use with 34460A Digital Multimeter, 34461A Digital Multimeter
