Kimberly Clark Black PUR General Purpose Work Gloves, Size 8, Medium, Polyurethane Coating
- RS Stock No.:
- 774-6977
- Mfr. Part No.:
- 13838
- Manufacturer:
- Kimberly Clark
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 774-6977
- Mfr. Part No.:
- 13838
- Manufacturer:
- Kimberly Clark
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kimberly Clark | |
| Glove Size | 8, Medium | |
| Primary Glove Application | General Purpose | |
| Glove Material | PUR | |
| Main Colour of Glove | Black | |
| Glove Coating | Polyurethane | |
| Number of Gloves | 24 | |
| EN388 Abrasion | 3 | |
| EN388 Blade | 1 | |
| EN388 Tear | 3 | |
| EN388 Puncture | 1 | |
| EN374 Chemical | No | |
| EN407 Thermal | No | |
| EN511 Cold | No | |
| Select all | ||
|---|---|---|
Brand Kimberly Clark | ||
Glove Size 8, Medium | ||
Primary Glove Application General Purpose | ||
Glove Material PUR | ||
Main Colour of Glove Black | ||
Glove Coating Polyurethane | ||
Number of Gloves 24 | ||
EN388 Abrasion 3 | ||
EN388 Blade 1 | ||
EN388 Tear 3 | ||
EN388 Puncture 1 | ||
EN374 Chemical No | ||
EN407 Thermal No | ||
EN511 Cold No | ||
RoHS Status: Not Applicable
KleenGuard® G40 Polyurethane Coated Hand Specific Gloves 13838 - Black, 8, 5x12 pairs (120 gloves)
Designed to protect hands against mechanical hazards. Roughened polyurethane coating for excellent grip & seamless knitted nylon backing for breathability & comfort. PPE category 2 protection. Black, 8. 60 hand specific pairs of black gloves.
Features and Benefits;
5 bags x 12 pairs hand specific, black gloves, 8, (120 total)
PPE category 2 protection for heavy-duty tasks in mechanical, manufacturing and construction environments. EN 388 3131X
Roughened polyurethane coating for excellent grip
High tear and abrasion resistance for reduced cost in use
Seamless Nylon Knit - breathability and comfort.
Applications where workers are involved in material handling
PU Coating offers excellent grip
Powder free
PPE category 2 protection for heavy-duty tasks in mechanical, manufacturing and construction environments. EN 388 3131X
Roughened polyurethane coating for excellent grip
High tear and abrasion resistance for reduced cost in use
Seamless Nylon Knit - breathability and comfort.
Applications where workers are involved in material handling
PU Coating offers excellent grip
Powder free
Available sizes;
KleenGuard® G40 Polyurethane Coated Hand Specific Gloves 13839 - Black, 9, 5x12 pairs (120 gloves)
RS stock no: 7746970
KleenGuard® G40 Polyurethane Coated Hand Specific Gloves 13840 - Black, 10, 5x12 pairs (120 gloves)
KleenGuard® G40 Polyurethane Coated Hand Specific Gloves 13840 - Black, 10, 5x12 pairs (120 gloves)
RS stock no: 7746974
KleenGuard® G40 Polyurethane Coated Hand Specific Gloves 13841 - Black, 11, 5x12 pairs (120 gloves)
KleenGuard® G40 Polyurethane Coated Hand Specific Gloves 13841 - Black, 11, 5x12 pairs (120 gloves)
RS stock no: 7746983
Related links
- Kimberly Clark Black PUR General Purpose Work Gloves Large, Polyurethane Coating
- Kimberly Clark Black PUR General Purpose Work Gloves Large, Polyurethane Coating
- RS PRO White Polyester Work Gloves Medium, Polyurethane Coating
- Kimberly Clark Black Size 7, Nitrile Foam Coating
- Kimberly Clark Jackson Safety Blue Nylon General Purpose Work Gloves Nitrile Foam Coating
- Kimberly Clark G40 Black Nylon Size 11, Polyurethane Coating
- Kimberly Clark G40 Grey Nylon Gloves Polyurethane Coating
- Kimberly Clark G40 Grey Nylon Gloves Polyurethane Coating
