Hirose Polarizing Key for use with Pitch Miniature Connectors
- RS Stock No.:
- 779-3071
- Mfr. Part No.:
- A3-GPIN(A)
- Manufacturer:
- Hirose
Bulk discount available
Subtotal (1 pack of 100 units)*
€16.80
(exc. VAT)
€20.70
(inc. VAT)
Temporarily out of stock
- Shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 - 900 | €0.168 | €16.80 |
| 1000 - 2400 | €0.13 | €13.00 |
| 2500 - 4900 | €0.124 | €12.40 |
| 5000 - 9900 | €0.118 | €11.80 |
| 10000 + | €0.112 | €11.20 |
*price indicative
- RS Stock No.:
- 779-3071
- Mfr. Part No.:
- A3-GPIN(A)
- Manufacturer:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Accessory Type | Polarizing Key | |
| Product Type | Keying Plug | |
| For Use With | Pitch Miniature Connectors | |
| Colour | Black | |
| Material | Polyacetal | |
| Standards/Approvals | No | |
| Series | A3 | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Accessory Type Polarizing Key | ||
Product Type Keying Plug | ||
For Use With Pitch Miniature Connectors | ||
Colour Black | ||
Material Polyacetal | ||
Standards/Approvals No | ||
Series A3 | ||
- COO (Country of Origin):
- JP
Accessories for A3 and A4 Series Connectors
Stock number 779-3071 is a polarizing key made from white poly acetal
Stock number 779-3080 is a short pin (jumper) with a black UL94V-0 PBT housing and phosphor bronze contact
2.0mm Pitch Miniature Connectors, Hirose A3-A4 Series
A range of Hirose miniature headers and receptacles connectors which are durable multi-purpose and light weight with a high density of contacts available in miniature form. Ideal for wire to board connections in a broad range of connector applications including video and communications equipment, test rigs and many others.
