3M PELTOR LiteCom Plus Listen & Speak Electronic Ear Defenders with Headband, 32 dB, Black
- RS Stock No.:
- 789-7615
- Mfr. Part No.:
- MT73H7A4410EU
- Manufacturer:
- 3M PELTOR
Subtotal (1 unit)*
€1,139.69
(exc. VAT)
€1,401.82
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,139.69 |
*price indicative
- RS Stock No.:
- 789-7615
- Mfr. Part No.:
- MT73H7A4410EU
- Manufacturer:
- 3M PELTOR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M PELTOR | |
| Attachment Type | Headband | |
| Product Type | Electronic Ear Defenders | |
| Series | LiteCom Plus | |
| Single Number Rating SNR | 32dB | |
| Foldable | No | |
| Cup Colour | Black | |
| Weight | 464g | |
| Communication Type | Listen & Speak | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand 3M PELTOR | ||
Attachment Type Headband | ||
Product Type Electronic Ear Defenders | ||
Series LiteCom Plus | ||
Single Number Rating SNR 32dB | ||
Foldable No | ||
Cup Colour Black | ||
Weight 464g | ||
Communication Type Listen & Speak | ||
Standards/Approvals RoHS | ||
- 3M Peltor LiteCom Plus Headset
- Guide to Buying Hearing Protection
- Contains SVHC - 1,3-propanesultone - CAS No. 1120-71-4
- 3M Hearing Protection and You
- 3M Hearing Safety
- Datasheet MT73H7A4410EU
- Brochure - Peltor LiteCom Series
- IATA State of Charge - FORBIDDEN (Lithium Ion Batteries Packed with Equipment)
- UN38.3 Lithium Battery Test Summary
3M Electronic Ear Defenders, Lithium-Ion Battery, Wireless Connection - LiteCom Plus Series - MT73H7A4410EU
Want to keep your ears safe and sound in noisy environments? Slip on these electronic ear defenders from 3M. Not only do they have an attenuation rating of 32dB to dull damaging sounds, but they also have a built-in two-way radio that enables continuous communication with your team. The noise-cancelling microphone allows for clear comms, even when you're in the middle of a loud workplace.
Features & Benefits
• Beats the heat by functioning in temperatures up to +55°C
• Maximum operating humidity of 90% RH for compatibility with wet conditions
• Eight main, 121 subchannels to suit your operational parameters
• Battery indicator for easy status monitoring
Applications
• Construction sites
• Manufacturing sector
• Quarrying industry
• Factory floors
• Distribution centres
How long is the battery life?
The battery in these ear defenders lasts for up to 20 hours between charges, so it won't run flat over long shifts.
3M Peltor LiteCom™ Plus Headset
The 3M™ Peltor™ LiteCom Plus headset is designed for use in tough and noisy environments. With noise-cancelling microphone and hands-free radio communication these Peltor ear defenders combine comfort and wearability with functionality for improved efficiency within your workplace operations.
High-Performance
These high-performance hearing protectors have an SNR (single number rating) of 32 decibels (dB) and built-in two-way radio communication with a clear 1 kilometre range. A powerful Lithium-Ion rechargeable battery allows for 20 hours operating life.
Dynamic Microphone
You can work safely and efficiently in even the most demanding environments with these tough and rugged Peltor ear defenders. The built-in dynamic microphone is noise-cancelling and provides voice operated transmissions (VOX). The headset allows two-way conversations across multiple parallel channels (up to 8 channels and 121 sub-channels). When speaking the microphone will effectively filter out any background noises so they can be heard clearly.
Rugged Design
LiteCom Plus hearing defenders are dependably safe and ruggedly built to cope with everyday wear and tear in harsh environments. Whatever the conditions you face at work, whether extreme heat or cold, damp environments or out in the rain, underground or in a generally noisy environment, you can rely on these ear defenders to keep on working and keep you safe.
Hands Free Use
The Peltor LiteCom Plus headset comes fully loaded with features for hearing protection and effective communication protecting your ears from harmful noises. The controls settings are designed for use without removal, with electronic guides through the menu that tells you what settings are being adjusted. The headset notifies the user of the battery status clearly every time it's switched on.
Features & Benefits
• Up to 1 km range;• Built in 2 way radio communication;• 8 channels (PMR 446 MHz), 69 channels (LPD 433 MHz);• 121 digital & analogue subchannels per radio channel;• Level-dependent function for ambient listening;• Li-ion rechargeable battery with 20 hours operating time;• Secondary external input;• Voice operated transmission (VOX);• Auto power off function;• Battery status indication;• Voice guided menu system
Typical Applications
• Industrial
• Maintenance
• Agriculture
• General Working Environments
FAQs
How many users can communicate together?
As with all Personal Mobile Radio products there is no limitation on how many users can be connected.
Does the Peltor Lite-Com Plus feature Active noise protection?
Yes, it actively mimics the outside noise, so that they cancel each other eliminating the noise thats distracting you.
Can the Peltor Lite-Com Plus Headset be connected to a mobile phone or MP3 player?
Yes, an external jack and the supplied cable allows you to stream music from the radio or the internet. The volume is automatically muted when there is a call over the communication radio, or when you want to reach someone.
Are ear muffs as effective as ear plugs?
For ear protection in high noise environments, ear plugs can offer a more complete level of noise reduction. However, ear muffs have advantages in that they don't have to be fit inside the ear, and so can be more comfortable, economic and hygienic.
Why are ear defenders necessary?
Hearing protection is designed to protect the user from extreme noise levels. The padding of the cushion is made from a type of acoustic foam that absorbs the waves to stop them from reaching the eardrum.
Some everyday tasks can damage your hearing and can have a catastrophic effect. So it's important to protect yourself of task/activities such as mowing the lawn.
Why Choose 3M?
3M are a trusted name in personal protective equipment and are a mainstay in industrial grade PPE. To protect your workers in a variety of challenging workplace environments, 3M has a solution for your needs. RS Components combines its renowned customer service with a fantastic selection of 3M workplace safety products to support your needs.
Standards
PPE directive 89/686/EEC
Supplied with
Lite-Com Plus Headset
Lithium-Ion Battery - ACK081
Battery Charger - FR08
User Instructions
Other accessories (Cable, Hygiene kit, Microphone protector)
Lithium-Ion Battery - ACK081
Battery Charger - FR08
User Instructions
Other accessories (Cable, Hygiene kit, Microphone protector)
Related links
- 3M PELTOR LiteCom Listen & Speak Electronic Ear Defenders with Headband Black
- 3M PELTOR LiteCom Plus Listen & Speak Ear Defender with Neckband Black
- 3M PELTOR LiteCom PRO III Listen & Speak Electronic Ear Defenders with Headband Dark Blue
- 3M PELTOR LiteCom Listen & Speak Electronic Ear Defenders with Neckband Black
- 3M PELTOR LiteCom Plus Listen & Speak Ear Defender with Helmet, 31 dB
- 3M PELTOR WS Alert XPI Listen & Speak Electronic Ear Defenders with Headband Blue
- 3M PELTOR SportTac Listen & Speak Electronic Ear Defenders with Headband Red
- Honeywell Safety Sync Listen & Speak Electronic Ear Defenders with Headband Black
