DiodesZetex DESDA5V3L-7 2-Element Uni-Directional TVS Diode, 300 W, 3-Pin SOT-23

Bulk discount available

Subtotal (1 pack of 100 units)*

€7.20

(exc. VAT)

€8.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 500€0.072€7.20
600 - 1400€0.069€6.90
1500 +€0.048€4.80

*price indicative

Packaging Options:
RS Stock No.:
790-4564
Mfr. Part No.:
DESDA5V3L-7
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Common Anode

Minimum Breakdown Voltage Vbr

5.3V

Mount Type

Surface

Package Type

SOT-23

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

3

Peak Pulse Power Dissipation Pppm

300W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

20A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

2

Length

3mm

Standards/Approvals

No

Series

DESD

Height

1.1mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

2μA

COO (Country of Origin):
CN

Automotive Transient Voltage Suppressor, Diodes Inc


A range of single, dual and quad Transient Voltage Suppressors (TVS) suitable for automotive applications. All are qualified to AEC-Q101 standard.

RS Product Codes

823-2974 DZQA5V6AXV5-7 Quad Uni-Directional 20W TVS Array

751-4969 SM05-7 Dual Uni-Directional 300W TVS Array

122-1212 SM05-7 Dual Uni-Directional 300W TVS Array (Pack of 3000)

790-4564 DESDA5V3L-7 Dual Uni-Directional 300W TVS Array

122-1506 DESDA5V3L-7 Dual Uni-Directional 300W TVS Array (Pack of 3000)

827-0402 DESD32VS2SO-7 Dual Uni-Directional 200W CAN/LIN Bus Protector

823-2909 DESD5V2S2UT-7 Dual Uni-Directional 260W TVS Array

827-0415 DFLT220A-7 POWERDI 225W 220V TVS Diode

Transient Voltage Suppressors, Diodes Inc


Standards

AEC-Q101

Related links